Texas Instruments TL145406DW

TRIPLE RS-232 DRIVER/RECEIVER Line Transceiver, 3 Func, 3 Driver, 3 Rcvr, BIPolar, PDSO16
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Weight420.395078 mg
Technical
Current Rating20 A
Data Rate120 kbps
ESD ProtectionYes
Logic FunctionReceiver, Transceiver
Max Dual Supply Voltage15 V
Max Operating Temperature70 °C
Max Supply Current20 mA
Max Supply Voltage5.5 V
Min Dual Supply Voltage7.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current20 mA
Number of Drivers3
Number of Receivers3
Number of Transceivers1
Number of Transmitters3
Operating Supply Voltage5 V
PackagingBulk
Schedule B8542390000
Simplex/DuplexFull Duplex
Dimensions
Height2.65 mm
Length10.3 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL145406DW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages9 years ago
Technical Drawing2 pages6 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet16 pages16 years ago
Farnell
Datasheet17 pages11 years ago
Newark
Datasheet16 pages16 years ago
SHENGYU ELECTRONICS
Datasheet21 pages2 years ago
Augswan
Datasheet20 pages2 years ago
iiiC
Datasheet17 pages11 years ago
Jameco
Datasheet17 pages16 years ago
Mouser
Datasheet14 pages22 years ago
Sierra IC
Datasheet11 pages22 years ago

Inventory History

3 month trend:
+18.29%

Alternate Parts

Price @ 1000
$ 1.56
$ 1.375
$ 1.375
Stock
356,397
1,200,852
1,200,852
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
-
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL145406DW.

Related Parts

Descriptions

Descriptions of Texas Instruments TL145406DW provided by its distributors.

TRIPLE RS-232 DRIVER/RECEIVER Line Transceiver, 3 Func, 3 Driver, 3 Rcvr, BIPolar, PDSO16
Line Transmitter/Receiver 3TR 3 Transceiver 3 Receiver 16-Pin SOIC Tube
EAR99 TL145406 Tube RS232 interface transceiver 15V 20mA 420.395078mg 425ns

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL145406DW.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Weight420.395078 mg
Technical
Current Rating20 A
Data Rate120 kbps
ESD ProtectionYes
Logic FunctionReceiver, Transceiver
Max Dual Supply Voltage15 V
Max Operating Temperature70 °C
Max Supply Current20 mA
Max Supply Voltage5.5 V
Min Dual Supply Voltage7.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current20 mA
Number of Drivers3
Number of Receivers3
Number of Transceivers1
Number of Transmitters3
Operating Supply Voltage5 V
PackagingBulk
Schedule B8542390000
Simplex/DuplexFull Duplex
Dimensions
Height2.65 mm
Length10.3 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL145406DW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages9 years ago
Technical Drawing2 pages6 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet16 pages16 years ago
Farnell
Datasheet17 pages11 years ago
Newark
Datasheet16 pages16 years ago
SHENGYU ELECTRONICS
Datasheet21 pages2 years ago
Augswan
Datasheet20 pages2 years ago
iiiC
Datasheet17 pages11 years ago
Jameco
Datasheet17 pages16 years ago
Mouser
Datasheet14 pages22 years ago
Sierra IC
Datasheet11 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago