📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments TL032CP

Operational Amplifier, 2 Func, 1500uV Offset-Max, BIFET, PDIP8
$ 0.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL032CP.

Texas Instruments

Datasheet74 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet30 pages24 years ago

Jameco

TME

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL032CP symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.43
$ 0.424
Stock
2,395,314
6,235
Authorized Distributors
5
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
5.1 V/µs
-
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
570 µV
570 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
434 µA
434 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL032CP.

Related Parts

Texas InstrumentsTL032IP
ROHS3Compliant EAR99 TL032 Tube op amp buffer circuit 9.81mm 0.0009muA 9V 1100kHz
Texas InstrumentsTL032CPE4
Operational Amplifier, 2 Func, 1500uV Offset-Max, BIFET, PDIP8
Texas InstrumentsTL062CP
Dual, 30-V, 1-MHz, In to V+, JFET-input operational amplifier 8-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments TL032CP provided by its distributors.

Operational Amplifier, 2 Func, 1500uV Offset-Max, BIFET, PDIP8
IC OPAMP JFET 2 CIRCUIT 8DIP J-FET Amplifier 2 Circuit 8-PDIP
Op Amp Dual Low Power Amplifier ±15V 8-Pin PDIP Tube
Dual, 30-V, 1.1-MHz, 1.5-mV offset voltage, In to V+, JFET-input operational amplifier 8-PDIP 0 to 70
Ic, Op Amp, Dual Jfet, Dip8; No. Of Amplifiers:2 Amplifier; Bandwidth:1.1Mhz; Slew Rate:3.9V/Μs; Supply Voltage Range:± 5V To ± 15V; Amplifier Case Style:Dip; No. Of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TL032CP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL032CP .
  • TL032CP.