Texas Instruments TL062CP

Dual Low-Power JFET-Input General-Purpose Operational Amplifier 8-PDIP 0 to 70

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
TL062CP 248 Buy Now »
USD
0.259 0.222 0.213
Avnet
TL062CP 2,871 Buy Now »
USD
0.518 0.503 0.335 0.335 0.335
Verical 3
TL062CP 10,000 Buy Now »
USD
0.227
TL062CP 10,000 Buy Now »
USD
0.251
TL062CP 248 Buy Now »
USD
0.259 0.259 0.259
Digi-Key
296-1771-5-ND 1,910 Buy Now »
USD
0.660 0.581 0.445 0.282 0.229
TI store
TL062CP 1,306 Buy Now »
USD
0.790 0.690 0.550 0.210 0.210
Newark
60K6984 318 Buy Now »
USD
0.664 0.557 0.359 0.287 0.229
Chip One Stop Japan
C1S746201302852 248 Buy Now »
JPY
84.60 39.00 39.00 39.00
Rochester Electronics
TL062CP 204,888 Buy Now »
USD
0.330 0.330 0.290 0.260 0.260
Mouser
595-TL062CP 1,831 Buy Now »
USD
0.650 0.546 0.352 0.282 0.228
Chip One Stop Global
C1S746200053287 167 Buy Now »
JPY
166.00 140.00 140.00 140.00
Farnell
1106014 1,390 Buy Now »
GBP
0.400 0.350 0.237 0.193 0.164
element14 APAC
1106014 779 Buy Now »
SGD
1.06 0.883 0.570 0.456 0.369
Avnet Europe
TL062CP 700 Buy Now »
EUR
0.410 0.149 0.126
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Halfin
36313 108 Buy Now »
EUR
0.350 0.350 0.200 0.200 0.200
Freelance Electronics
TL062CP 7 Buy Now »
USD
0.260 0.260 0.260 0.260 0.260
Component Sense
TL062CP 448 Buy Now »
SPEC
TL062CP 90 ··
Abtronics
TL062CP 2 ··
Direct Components
TL062CP 0 Send RFQ »
STLAA.com
TL062CP 1,500 ··
Gerber
TL062CP 5 Buy Now »
4 Star Electronics
TL062CP 44 Send RFQ »
Abacus Technologies
TL062CP 3,000 ··
Schukat
TL062CP 6,000 Buy Now »
EUR
0.168 0.117 0.117
Wuhan P&S
TL062CP 1,100 Buy Now »
USD
0.300 0.300 0.300 0.140 0.140
Distrelec
TL062CP 266 Buy Now »
EUR
0.560 0.470 0.360 0.360 0.360
TME
TL062CP 38 Buy Now »
USD
0.224 0.187 0.158 0.158
RS Components
638908 152 Buy Now »
GBP
0.420 0.350 0.230 0.230 0.230
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
TL062CP Contact ··
USD
0.475 0.475 0.475
Touchstone Systems
TL062CP Contact Send RFQ »
Bristol Electronics
TL062CP Contact Buy Now »
North Star Micro
TL062CP Contact ··
Summit Electronics
TL062CP Contact Send RFQ »
TransparentC
TL062CP Contact ··

Descriptions

Operational Amplifier [Texas Instruments] TL062CP Operational Amplifier
Distrelec
Quad Low-Power JFET-Input Op-Amp
Wuhan P&S
IC, OP AMP, DUAL JFET, DIP8; Op Amp Type:Low Power; No. of Amplifiers:2; Bandwidth:1MHz; Slew Rate:3.5V/µs; Supply Voltage Range:7V to 36V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:JFET Operational; Base Number:062; Device Marking:TL062CP; Gain Bandwidth:1MHz; IC Generic Number:062; IC Temperature Range:Commercial; Input Offset Voltage Max:20mV; Logic Function Number:62; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operational Amplifier Features:Low Power; Package / Case:DIP; Slew Rate:3.5V/µs; Supply Voltage + Nom:15V; Supply Voltage Max:36V; Supply Voltage Min:7V; Termination Type:Through Hole
element14 APAC
IC OPAMP JFET 1MHZ DUAL 8DIP - TL062CP
iiiC
IC OPAMP JFET 1MHZ 8DIP
Digi-Key
OP Amp Dual GP 8P PDIP
SPEC
Operational amplifier; 1MHz; 6÷36VDC; Channels:2; DIP8
TME
Dual Low-Power JFET-Input General-Purpose Operational Amplifier 8-PDIP 0 to 70
Texas Instruments
OP Amp Dual GP }18V 8-Pin PDIP Tube
Chip One Stop Japan
OP Amp Dual GP ±18V 8-Pin PDIP Tube
Avnet
OP Amp Dual GP ??18V 8-Pin PDIP Tube
Verical
OP Amp Dual GP }18V 8-Pin PDIP Tube
Chip One Stop Global
2xOp-Amp JFET +-18V LP 3,5V/us DIP8
Schukat
IC TL062/TL062CP TEXAS INSTRUMENT
Halfin
IC, OP-AMP, 1MHZ, 3.5V/s, DIP-8
Component Sense
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:3.5V/µs; Supply Voltage Min:7V; Supply Voltage Max:36V; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Bandwidth:1MHz; Bias Current:400pA ;RoHS Compliant: Yes
Newark
General usage dual op-amp TL062CP DIP8
RS Components
OP AMP, DUAL JFET, DIP8; No. of Amplifiers:2; Op Amp Type:Low Power; Gain, Bandwidth -3dB:1MHz; Slew Rate:3.5; Voltage, Supply Min:7V; Voltage, Supply Max:36V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Amplifier IC Type:JFET; Bandwidth:1MHz; Base Number:062; Device Marking:TL062CP; IC Generic Number:062; Logic Function Number:62; Operational Amplifier Features:Low Power; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Voltage, Input Offset Max:20mV; Voltage, Supply +Nom:15V
Farnell

Technical Specifications

Lead-Free Status Lead Free
Slew Rate 3.5 V/μs
Number of Channels 2
Number of Circuits 2
RoHS Compliant
Number of Pins 8
Gain Bandwidth Product 1 MHz
Packaging Tube
Case / Package / Footprint PDIP
Mounting Type Through Hole
REACH SVHC Compliance No SVHC
Supply Voltage (DC) 15 V
Lifecycle Status Active
Rise Time 200 ns
Bandwidth 1 MHz
Input Offset Drift 10 µV/K
Input Bias Current 30 pA

Documents

Texas Instruments
Official datasheet
Datasheet 51 pages 3 years ago
Datasheet 49 pages 5 years ago
Datasheet 43 pages 8 years ago
Datasheet 48 pages 2 years ago
Technical Drawing 2 pages 6 years ago
Newark
Datasheet 48 pages 2 years ago
Datasheet 39 pages 12 years ago
Datasheet 51 pages 3 years ago
Datasheet 51 pages 2 years ago
Verical
Datasheet 43 pages 7 years ago
Datasheet 45 pages 5 years ago
Datasheet 43 pages 7 years ago
Datasheet 43 pages 7 years ago
element14
Datasheet 42 pages 6 years ago
Rochester Electronics
Datasheet 17 pages 2 years ago
Sierra IC
Datasheet 32 pages 12 years ago
Arrow
Datasheet 49 pages 5 years ago
TME
Datasheet 53 pages 1 year ago
Jameco
Datasheet 44 pages 8 years ago
Allied Electronics
Datasheet 14 pages 12 years ago
iiiC
Datasheet 49 pages 4 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago
Rohs Statement 2 pages 3 years ago

Images

Companion Products

Alternate Names

TI TL062CP
TEXAS TL062CP
TEXAS INST TL062CP
TEXAS INSTR TL062CP
TEXAS INSTRUMENT TL062CP
TEXAS INS TL062CP
TEXAS INSTRUMENTS INC TL062CP
TEX TL062CP
TEXAS INSTRUMEN TL062CP
TEXAS INSTRU TL062CP
TI/NS TL062CP
TEXINS TL062CP
TEXAS INSTRUMENTS INCORPORATED TL062CP
TEXASIN TL062CP
Texas Instruments (TI) TL062CP
TEAXS TL062CP
TEXAS INTRUMENTS TL062CP
TEXAS INSTRUM TL062CP
TEXAS INSRUMENT TL062CP
TEXAS IST TL062CP
TI-PB TL062CP
Texas Instruments Rfid Systems TL062CP
TEXINST TL062CP
TEXAS INSRUMENTS TL062CP
TEXAS INTRUMENT TL062CP
Texas Instr. TL062CP
Texas Instruments Inc. TL062CP

Search for other parts like TL062 »