NXP Semiconductors TJA1051T/3/1J

TJA1051 Series 5.5 V 5 Mbit/s) High-speed CAN Transceiver - SOIC-8
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold, Silver
MountSurface Mount
Number of Pins8
Technical
Data Rate5 Mbps
InterfaceCAN
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Supply Current70 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.3 V
Number of Transceivers1
PackagingTape & Reel (TR)
Receiver Hysteresis120 mV
Schedule B8542390000
Simplex/DuplexHalf Duplex
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TJA1051T/3/1J.

Augswan
Datasheet25 pages13 years ago
Future Electronics
Datasheet21 pages13 years ago
Newark
Datasheet22 pages13 years ago
Upverter
Technical Drawing5 pages5 years ago

Inventory History

3 month trend:
-28.94%

Alternate Parts

Price @ 1000
$ 0.64
$ 0.696
$ 0.696
Stock
1,851,384
3,298,630
3,298,630
Authorized Distributors
10
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
CAN
-
-
Number of Drivers
-
1
1
Number of Receivers
-
1
1
Data Rate
5 Mbps
1 Mbps
1 Mbps
Min Supply Voltage
1.3 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors TJA1051T/3/1J.

Related Parts

Descriptions

Descriptions of NXP Semiconductors TJA1051T/3/1J provided by its distributors.

TJA1051 Series 5.5 V 5 Mbit/s) High-speed CAN Transceiver - SOIC-8
CAN TRANSCEIVER, AEC-Q100, 2MBPS, SOIC; IC Interface Type: -; No. of TX Buffers: -; No. of RX Buffers: -; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Interface Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)
ROHS3Compliant GULL WING Half 2010 Transceiver -40C~150C 5Mbps 4.9mm 120mV
CAN 5Mbps Normal/Silent 5V Automotive AEC-Q100 8-Pin SO T/R
IC REG LINEAR 2.8V 1A SOT223-6
5Mbps Transceiver SOP-8 CAN ICs ROHS
CAN Transceiver, 1-Trnsvr, PDSO8

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 935303566118

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold, Silver
MountSurface Mount
Number of Pins8
Technical
Data Rate5 Mbps
InterfaceCAN
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Supply Current70 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.3 V
Number of Transceivers1
PackagingTape & Reel (TR)
Receiver Hysteresis120 mV
Schedule B8542390000
Simplex/DuplexHalf Duplex
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TJA1051T/3/1J.

Augswan
Datasheet25 pages13 years ago
Future Electronics
Datasheet21 pages13 years ago
Newark
Datasheet22 pages13 years ago
Upverter
Technical Drawing5 pages5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago