NXP Semiconductors TJA1042T/1J

R-PDSO-G8 TJA1042 Tape & Reel (TR) CANbus interface receiver 120mV 4.9mm 5Mbps -40C~150C

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold, Silver
MountSurface Mount
Number of Pins8
Technical
Data Rate5 Mbps
Max Operating Temperature150 °C
Max Supply Current70 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Transceivers1
PackagingTape & Reel (TR)
Receiver Hysteresis120 mV
Schedule B8542390000
Simplex/DuplexHalf Duplex

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TJA1042T/1J.

Augswan
Datasheet26 pages13 years ago
Future Electronics
Datasheet22 pages13 years ago
Newark
Datasheet23 pages13 years ago

Inventory History

3 month trend:
+61.87%

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors TJA1042T/1J.

Related Parts

Descriptions

Descriptions of NXP Semiconductors TJA1042T/1J provided by its distributors.

R-PDSO-G8 TJA1042 Tape & Reel (TR) CANbus interface receiver 120mV 4.9mm 5Mbps -40C~150C
High-Speed Can Transceiver With Standby Mode Rohs Compliant: Yes |Nxp TJA1042T/1J
CAN TRANSCEIVER, AEC-Q100, 2MBPS, SOIC-8; IC Interface Type: -; No. of TX Buffers: -; No. of RX Buffers: -; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Interface Case Style: SOIC; No. of Pins: 8Pins; Operating Temperatu
IC GATE DRVR HALF-BRIDGE 8SOIC
CAN 5Mbps Standby 5V 8-Pin SO T/R Automotive AEC-Q100
5Mbps Transceiver SOP-8 CAN ICs ROHS

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • --TJA1042T/1J
  • 935302719118
  • TJA1042T1J

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold, Silver
MountSurface Mount
Number of Pins8
Technical
Data Rate5 Mbps
Max Operating Temperature150 °C
Max Supply Current70 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Transceivers1
PackagingTape & Reel (TR)
Receiver Hysteresis120 mV
Schedule B8542390000
Simplex/DuplexHalf Duplex

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TJA1042T/1J.

Augswan
Datasheet26 pages13 years ago
Future Electronics
Datasheet22 pages13 years ago
Newark
Datasheet23 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago