NXP Semiconductors TJA1044T/1Z

Tape & Reel (TR) CANbus Active Surface Mount interface driver 300mV 5Mbps -40C~150C TJ

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TJA1044T/1Z.

Augswan
Datasheet27 pages11 years ago

Inventory History

3 month trend:
+211%

Alternate Parts

Price @ 1000
$ 0.55
$ 0.604
$ 0.604
Stock
2,051,610
862,071
862,071
Authorized Distributors
9
10
10
Case/Package
-
SO
SO
Number of Pins
-
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
CAN
CAN
Memory Size
-
-
-
Min Supply Voltage
-
2.95 V
2.95 V
Max Supply Voltage
-
5.25 V
5.25 V

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors TJA1044T/1Z.

Descriptions

Descriptions of NXP Semiconductors TJA1044T/1Z provided by its distributors.

Tape & Reel (TR) CANbus Active Surface Mount interface driver 300mV 5Mbps -40C~150C TJ
Can Transceiver, Aec-Q100, -40To150Deg C Rohs Compliant: Yes |Nxp TJA1044T/1Z
CAN 5Mbps Normal/Standby 5V Automotive 8-Pin SO T/R
High-speed CAN transceiver with Standby mode
NXP Semiconductors SCT
CAP CER 0.018UF 50V C0G/NP0 1206
5Mbps Transceiver SOP-8 CAN ICs ROHS

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • TJA1044T1Z

Technical Specifications

Technical
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TJA1044T/1Z.

Augswan
Datasheet27 pages11 years ago

Compliance

Environmental Classification
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago