NXP Semiconductors TJA1044T,118

R-PDSO-G8 Tape & Reel (TR) CANbus AEC-Q100 interface receiver 300mV 70mA 4.9mm 5Mbps

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins8
Technical
Data Rate5 Mbps
InterfaceCAN
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Supply Current70 mA
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.95 V
Nominal Supply Current70 mA
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Current45 mA
PackagingCut Tape
Propagation Delay230 ns
Receiver Hysteresis300 mV
Schedule B8542390000
Simplex/DuplexHalf Duplex
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TJA1044T,118.

Augswan
Datasheet27 pages11 years ago
NXP Semiconductors
Datasheet21 pages11 years ago
Newark
Datasheet26 pages11 years ago
Upverter
Technical Drawing5 pages5 years ago
Future Electronics
Datasheet21 pages11 years ago

Inventory History

3 month trend:
+33.41%

Alternate Parts

Price @ 1000
$ 0.604
$ 0.603
$ 0.603
Stock
862,071
571,874
571,874
Authorized Distributors
10
6
6
Case/Package
SO
SO
SO
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
CAN
CAN
CAN
Number of Drivers
-
1
1
Number of Receivers
1
1
1
Data Rate
5 Mbps
1 Mbps
1 Mbps
Min Supply Voltage
2.95 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors TJA1044T,118.

Related Parts

Descriptions

Descriptions of NXP Semiconductors TJA1044T,118 provided by its distributors.

R-PDSO-G8 Tape & Reel (TR) CANbus AEC-Q100 interface receiver 300mV 70mA 4.9mm 5Mbps
TJA1044T Series 5.25 V 1 Mbit/s High-Speed CAN Transceiver - SOIC-8
Can Transceiver, Aec-Q100, 1Mbps, Soic-8; Ic Interface Type:Can, Serial; No. Of Tx Buffers:-; No. Of Rx Buffers:-; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Interface Case Style:Soic; No. Of Pins:8Pins; Operating Rohs Compliant: Yes |Nxp TJA1044T,118

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 935297572118
  • TJA1044T 118
  • TJA1044T/118
  • TJA1044T118

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins8
Technical
Data Rate5 Mbps
InterfaceCAN
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Supply Current70 mA
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.95 V
Nominal Supply Current70 mA
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Current45 mA
PackagingCut Tape
Propagation Delay230 ns
Receiver Hysteresis300 mV
Schedule B8542390000
Simplex/DuplexHalf Duplex
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TJA1044T,118.

Augswan
Datasheet27 pages11 years ago
NXP Semiconductors
Datasheet21 pages11 years ago
Newark
Datasheet26 pages11 years ago
Upverter
Technical Drawing5 pages5 years ago
Future Electronics
Datasheet21 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago