NXP Semiconductors TJA1044GT/1Z

Can Transceiver, Aec-Q100, -40To150Deg C Rohs Compliant: Yes |Nxp TJA1044GT/1Z

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TJA1044GT/1Z.

Augswan
Datasheet27 pages11 years ago

Inventory History

3 month trend:
-14.28%

Alternate Parts

Price @ 1000
$ 0.573
$ 0.604
$ 0.604
Stock
1,267,681
862,071
862,071
Authorized Distributors
8
10
10
Case/Package
-
SO
SO
Number of Pins
-
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
CAN
CAN
Memory Size
-
-
-
Min Supply Voltage
-
2.95 V
2.95 V
Max Supply Voltage
-
5.25 V
5.25 V

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors TJA1044GT/1Z.

Descriptions

Descriptions of NXP Semiconductors TJA1044GT/1Z provided by its distributors.

Can Transceiver, Aec-Q100, -40To150Deg C Rohs Compliant: Yes |Nxp TJA1044GT/1Z
CAN FD Transceiver, 1 TX, 1 RX, 4.5 V to 5.5 V, 8 Pins, SOIC
CAN 5Mbps Normal/Standby 5V Automotive 8-Pin SO T/R
IC TRANSCEIVER HALF 1/1 8HVSON
High-speed CAN transceiver with Standby mode

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • TJA1044GT-1Z
  • TJA1044GT1Z

Technical Specifications

Technical
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TJA1044GT/1Z.

Augswan
Datasheet27 pages11 years ago

Compliance

Environmental Classification
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago