NXP Semiconductors TJA1021T/20/C,118

Interface IC LIN transceiver with integrated Vreg 20kBd, TJA1021T/20/C, 118, SOIC-8

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins8
Weight506.605978 mg
Technical
Data Rate20 kbps
InterfaceLIN
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Supply Current4 mA
Max Supply Voltage27 V
Min Operating Temperature-40 °C
Min Supply Voltage-300 mV
Nominal Supply Current4 mA
Number of Receivers1
Number of Transmitters1
Operating Supply Voltage27 V
PackagingTape and Reel
Schedule B8542390000
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TJA1021T/20/C,118.

Augswan
Datasheet25 pages13 years ago
Future Electronics
Datasheet25 pages13 years ago
Upverter
Technical Drawing5 pages5 years ago

Inventory History

3 month trend:
+64.41%

Alternate Parts

Price @ 1000
$ 0.769
$ 0.172
$ 0.172
Stock
1,799,880
20,287
20,287
Authorized Distributors
10
1
1
Case/Package
SO
SO
SO
Number of Pins
8
8
8
Logic Function
-
-
-
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
-
-
-
Min Supply Voltage
-300 mV
5.5 V
5.5 V
Max Supply Voltage
27 V
27 V
27 V

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors TJA1021T/20/C,118.

Related Parts

Descriptions

Descriptions of NXP Semiconductors TJA1021T/20/C,118 provided by its distributors.

Interface IC LIN transceiver with integrated Vreg 20kBd, TJA1021T/20/C,118, SOIC-8
TJA Series 5.5 to 27 Vbat 4 mA 20 kBd LIN 2.1/SAE J2602 Transceiver -SOIC-8
LIN Transceiver with Integrated Vreg 20kBd Automotive AEC-Q100 8-Pin SO T/R
S-PDSO-G8 TJA1021 Tape & Reel (TR) LINbus interface transceiver 175mV 4.9mm
LIN TRANSCEIVER, 20KBAUD, SOIC-8; Device Type:LIN Transceiver; Output Voltage:-; Output Current:-; Supply Voltage Min:5.5V; Supply Voltage Max:27V; Baud Rate:20Kbaud; IC Case / Package:SOIC; No. of Pins:8Pins; Product Range:-; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • TJA1021T20C,118

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins8
Weight506.605978 mg
Technical
Data Rate20 kbps
InterfaceLIN
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Supply Current4 mA
Max Supply Voltage27 V
Min Operating Temperature-40 °C
Min Supply Voltage-300 mV
Nominal Supply Current4 mA
Number of Receivers1
Number of Transmitters1
Operating Supply Voltage27 V
PackagingTape and Reel
Schedule B8542390000
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TJA1021T/20/C,118.

Augswan
Datasheet25 pages13 years ago
Future Electronics
Datasheet25 pages13 years ago
Upverter
Technical Drawing5 pages5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago