Microchip MCP2003-E/SN

Single Transmitter/Receiver 20Kbps LIN 1.3, LIN2.0, LIN2.1/SAE J2602 8-Pin SOIC Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight540.001716 mg
Technical
Baud Rate20 kbaud
InterfaceLIN
Max Operating Temperature125 °C
Max Supply Current1 mA
Max Supply Voltage27 V
Min Operating Temperature-40 °C
Min Supply Voltage6 V
Nominal Supply Current1 mA
Number of Drivers1
Number of Receivers1
Number of Transceivers2
Number of Transmitters1
Operating Supply Current90 µA
Output Current200 mA
Output Voltage27 V
Schedule B8542390000
Dimensions
Height1.5 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP2003-E/SN.

LKR
Datasheet34 pages12 years ago
Microchip
Datasheet34 pages7 years ago
element14 APAC
Datasheet0 pages0 years ago
Future Electronics
Datasheet32 pages13 years ago
Farnell
Datasheet32 pages14 years ago
Electro Sonic
Datasheet32 pages0 years ago
iiiC
Datasheet6 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-0.75%

Alternate Parts

Price @ 1000
$ 0.877
$ 0.869
$ 0.869
Stock
701,268
431,515
431,515
Authorized Distributors
11
11
11
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
LIN
-
-
Number of Drivers
1
-
-
Number of Receivers
1
1
1
Data Rate
-
-
-
Min Supply Voltage
6 V
6 V
6 V
Max Supply Voltage
27 V
27 V
27 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP2003-E/SN.

Related Parts

Descriptions

Descriptions of Microchip MCP2003-E/SN provided by its distributors.

Single Transmitter/Receiver 20Kbps LIN 1.3, LIN2.0, LIN2.1/SAE J2602 8-Pin SOIC Tube
e3 MCP2003 Tube THERMAL SHUTDOWN interface driver 175mV 1mA 540.001716mg 6000ns
MCP2003 Series 6 to 27 V Bidirectional LIN J2602 Transceiver SMT - SOIC-8
Transceiver, Lin, Stand Alone, 8Soic; Output Voltage:27V; Output Current:200Ma; Supply Voltage Min:6V; Supply Voltage Max:27V; Baud Rate:20Kbaud; Interface Case Style:Soic; No. Of Pins:8Pins; Product Range:-; Automotive Qualificationrohs Compliant: Yes |Microchip MCP2003-E/SN
Number of Receivers = 1 / Number of Transmitters = 1 / Output Voltage mV = 400 / Interfaces = LIN / Interfaces = EUSART / Baud Rate Kbps = 20 / Supply Voltage Min. V = 6 / Supply Voltage Max. V = 27 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOIC / Pins = 8 / Packaging = Tube / Automotive Qualification Standard = AEC-Q100

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2003-ESN
  • MCP2003E/SN
  • MCP2003ESN

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight540.001716 mg
Technical
Baud Rate20 kbaud
InterfaceLIN
Max Operating Temperature125 °C
Max Supply Current1 mA
Max Supply Voltage27 V
Min Operating Temperature-40 °C
Min Supply Voltage6 V
Nominal Supply Current1 mA
Number of Drivers1
Number of Receivers1
Number of Transceivers2
Number of Transmitters1
Operating Supply Current90 µA
Output Current200 mA
Output Voltage27 V
Schedule B8542390000
Dimensions
Height1.5 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP2003-E/SN.

LKR
Datasheet34 pages12 years ago
Microchip
Datasheet34 pages7 years ago
element14 APAC
Datasheet0 pages0 years ago
Future Electronics
Datasheet32 pages13 years ago
Farnell
Datasheet32 pages14 years ago
Electro Sonic
Datasheet32 pages0 years ago
iiiC
Datasheet6 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements