onsemi TIP42CG

Trans General Purpose BJT PNP 100 Volt 6A 3-Pin (3+Tab) TO-220AB Rail
$ 0.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP42CG.

Upverter

Datasheet6 pages18 years ago

IHS

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.46%

CAD Models

Download onsemi TIP42CG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.311
$ 0.32
Stock
355,400
350,967
Authorized Distributors
6
6
Mount
-
Through Hole
Case/Package
TO-220-3
TO-220
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
-
100 V
Max Collector Current
6 A
6 A
Transition Frequency
3 MHz
3 MHz
Collector Emitter Saturation Voltage
1.5 V
1.5 V
hFE Min
15
15
Power Dissipation
2 W
65 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiTIP42B
Tube Through Hole PNP Single Bipolar (BJT) Transistor 15 @ 3A 4V 6A 2W 3MHz
onsemiTIP42CTU
Tube Through Hole PNP Single Bipolar (BJT) Transistor 15 @ 3A 4V 700muA 2W 3MHz
onsemiBD244C
Trans GP BJT PNP 100V 6A 65000mW 3-Pin(3+Tab) TO-220AB Bag

Descriptions

Descriptions of onsemi TIP42CG provided by its distributors.

Trans General Purpose BJT PNP 100 Volt 6A 3-Pin (3+Tab) TO-220AB Rail
TIP Series 100 V 6 A PNP Complementary Silicon Plastic Power Transistor TO-220AB
100V 65W 30@0.3A,4.0V 6A PNP TO-220 Bipolar (BJT) ROHS
Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
PNP Bipolar Power Transistor 100 V
100V 65W 6A 15@3A4V 3MHz 1.5V@6A600mA PNP -65¡Í~+150¡Í@(Tj) TO-220-3 Bipolar Transistors - BJT ROHS
TRANSISTOR, PNP, TO-220; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: 3MHz; Power Dissipation Pd: 2W; DC Collector Current: 6A; DC Current Gain hFE: 3hFE; Transistor Case Style: T
Rf Transistor, Pnp, -100V, 3Mhz, To-220; Transistor Polarity:Pnp; Collector Emitter Voltage Max:100V; Continuous Collector Current:6A; Power Dissipation:65W; Transistor Mounting:Through Hole; No. Of Pins:3Pins; Qualification:-; Msl:-Rohs Compliant: Yes |Onsemi TIP42CG.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP-42CG
  • TIP42CG.