onsemi TIP42B

Tube Through Hole PNP Single Bipolar (BJT) Transistor 15 @ 3A 4V 6A 2W 3MHz
$ 0.481
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP42B.

Upverter

Datasheet6 pages18 years ago

onsemi

IHS

Arrow Electronics

Verical

Inventory History

3 month trend:
-22.31%

CAD Models

Download onsemi TIP42B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.481
$ 0.539
Stock
106,001
112,638
Authorized Distributors
2
3
Mount
Through Hole
-
Case/Package
TO-220-3
TO-220-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
80 V
80 V
Max Collector Current
6 A
6 A
Transition Frequency
2 MHz
3 MHz
Collector Emitter Saturation Voltage
1.5 V
1.5 V
hFE Min
15
15
Power Dissipation
2 W
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1980-07-11
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2006-12-31
LTD Date2007-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiBD244B
Tube Through Hole PNP Single Bipolar (BJT) Transistor 15 @ 3A 4V 6A 65W 3MHz
onsemiTIP42CTU
Tube Through Hole PNP Single Bipolar (BJT) Transistor 15 @ 3A 4V 700muA 2W 3MHz
onsemiBD244C
Trans GP BJT PNP 100V 6A 65000mW 3-Pin(3+Tab) TO-220AB Bag
Bipolar (BJT) Transistor PNP 60V 7A 2W Through Hole TO-220F

Descriptions

Descriptions of onsemi TIP42B provided by its distributors.

Tube Through Hole PNP Single Bipolar (BJT) Transistor 15 @ 3A 4V 6A 2W 3MHz
Trans GP BJT PNP 80V 6A 3-Pin (3+Tab) TO-220 Bulk
PNP 2W 5V 700μA 80V 80V 6A TO-220AB TH 10.28mm × 4.82mm × 9.28mm
POWER TRANSISTORS(6A,40-100V,65W) | TRANS PNP 80V 6A TO-220AB

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd