onsemi BD244C

Trans GP BJT PNP 100V 6A 65000mW 3-Pin(3+Tab) TO-220AB Bag
$ 0.768
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD244C.

Upverter

Datasheet6 pages14 years ago
Datasheet6 pages18 years ago

IHS

Future Electronics

Farnell

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BD244C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.768
$ 0.51
Stock
248,217
902,244
Authorized Distributors
1
6
Mount
Through Hole
-
Case/Package
TO-220-3
TO-220-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
50 V
Max Collector Current
6 A
6 A
Transition Frequency
2 MHz
3 MHz
Collector Emitter Saturation Voltage
1.5 V
1.5 V
hFE Min
15
15
Power Dissipation
65 W
65 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2006-12-31
LTD Date2007-06-30

Related Parts

onsemiBD244B
Tube Through Hole PNP Single Bipolar (BJT) Transistor 15 @ 3A 4V 6A 65W 3MHz
onsemiTIP42CTU
Tube Through Hole PNP Single Bipolar (BJT) Transistor 15 @ 3A 4V 700muA 2W 3MHz
onsemiTIP42B
Tube Through Hole PNP Single Bipolar (BJT) Transistor 15 @ 3A 4V 6A 2W 3MHz

Descriptions

Descriptions of onsemi BD244C provided by its distributors.

Trans GP BJT PNP 100V 6A 65000mW 3-Pin(3+Tab) TO-220AB Bag
6.0 A, 100 V PNP Bipolar Power Transistor
TRANSISTOR,BJT,PNP,100V V(BR)CEO,8A I(C),TO-220AB
Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Bipolar Transistors - BJT PNP Epitaxial Sil
BD244C Series 100 V 6 A Medium Power Linear & Switching - TO-220-3
Transistor, BIPOL, PNP, -100V, TO-220-3;
1.5V PNP 65W 5V 700μA 100V 100V 6A TO-220-3 TH 9.4mm H
TRANSISTOR, BIPOL, PNP, -100V, TO-220-3; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: -; Power Dissipation Pd: 65W; DC Collector Current: -6A; DC Current Gain hFE: 15hFE; Transis

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD 244 C
  • BD244C.
  • BD244C..