onsemi TIP41CG

Trans GP BJT NPN 100V 6A 2000mW Automotive 3-Pin(3+Tab) TO-220AB Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-3
Contact PlatingTin
Number of Pins3
Weight4.535924 g
Technical
Collector Base Voltage (VCBO)100 V
Collector Emitter Breakdown Voltage100 V
Collector Emitter Saturation Voltage1.5 V
Collector Emitter Voltage (VCEO)100 V
Current Rating6 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency3 MHz
Gain Bandwidth Product3 MHz
hFE Min30
Max Collector Current6 A
Max Frequency3 MHz
Max Operating Temperature150 °C
Max Power Dissipation2 W
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation2 W
Schedule B8541290080
Transition Frequency3 MHz
Voltage Rating (DC)100 V
Dimensions
Height15.75 mm
Length10.28 mm
Width4.82 mm

Documents

Download datasheets and manufacturer documentation for onsemi TIP41CG.

Upverter
Datasheet6 pages16 years ago
Newark
Datasheet7 pages9 years ago
element14 APAC
Datasheet7 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages16 years ago
Farnell
Datasheet4 pages17 years ago
Datasheet6 pages18 years ago
Jameco
Datasheet7 pages17 years ago

Inventory History

3 month trend:
+17.34%

Alternate Parts

Price @ 1000
$ 0.494
$ 0.305
$ 0.305
Stock
380,939
673,626
673,626
Authorized Distributors
8
11
11
Mount
-
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220
TO-220
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
6 A
6 A
6 A
Transition Frequency
3 MHz
-
-
Collector Emitter Saturation Voltage
1.5 V
1.5 V
1.5 V
hFE Min
30
15
15
Power Dissipation
2 W
65 W
65 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi TIP41CG.

Related Parts

Descriptions

Descriptions of onsemi TIP41CG provided by its distributors.

Trans GP BJT NPN 100V 6A 2000mW Automotive 3-Pin(3+Tab) TO-220AB Tube
TIP Series 100 V 6 A NPN Complementary Silicon Plastic Power Transistor TO-220AB
Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Transistor, Bipolar, Si, NPN, Power, VCEO 100VDC, IC 6A, PD 65W, TO-220AB, VCBO 100VDC | ON Semiconductor TIP41CG
NPN Bipolar Power Transistor 100 V
100V 65W 6A 15@3A4V 3MHz 1.5V@6A600mA NPN -65¡Í~+150¡Í@(Tj) TO-220(TO-220-3) Bipolar Transistors - BJT ROHS
Transistor Polarity:Npn; Collector Emitter Voltage Max:100V; Continuous Collector Current:6A; Power Dissipation:2W; Transistor Mounting:Through Hole; No. Of Pins:3Pins; Transition Frequency:3Mhz; Dc Current Gain Hfe Min:3Hfe; Msl:- Rohs Compliant: Yes |Onsemi TIP41CG.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP41C-G
  • TIP41CG.

Technical Specifications

Physical
Case/PackageTO-220-3
Contact PlatingTin
Number of Pins3
Weight4.535924 g
Technical
Collector Base Voltage (VCBO)100 V
Collector Emitter Breakdown Voltage100 V
Collector Emitter Saturation Voltage1.5 V
Collector Emitter Voltage (VCEO)100 V
Current Rating6 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency3 MHz
Gain Bandwidth Product3 MHz
hFE Min30
Max Collector Current6 A
Max Frequency3 MHz
Max Operating Temperature150 °C
Max Power Dissipation2 W
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation2 W
Schedule B8541290080
Transition Frequency3 MHz
Voltage Rating (DC)100 V
Dimensions
Height15.75 mm
Length10.28 mm
Width4.82 mm

Documents

Download datasheets and manufacturer documentation for onsemi TIP41CG.

Upverter
Datasheet6 pages16 years ago
Newark
Datasheet7 pages9 years ago
element14 APAC
Datasheet7 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages16 years ago
Farnell
Datasheet4 pages17 years ago
Datasheet6 pages18 years ago
Jameco
Datasheet7 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago