STMicroelectronics TIP41C

100V 65W 6A 1.5V@6A, 600mA NPN +150¡æ@(Tj) TO-220-3 Bipolar Transistors - BJT ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Weight453.59237 kg
Technical
Collector Base Voltage (VCBO)100 V
Collector Emitter Breakdown Voltage100 V
Collector Emitter Saturation Voltage1.5 V
Collector Emitter Voltage (VCEO)100 V
Current Rating6 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
hFE Min15
Max Collector Current6 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation65 W
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation65 W
Schedule B8541290080
Voltage Rating (DC)100 V
Dimensions
Height15.75 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TIP41C.

Newark
Datasheet12 pages18 years ago
STMicroelectronics
Datasheet12 pages18 years ago
Verical
Datasheet12 pages18 years ago
DigiKey
Datasheet10 pages19 years ago
Farnell
Datasheet9 pages18 years ago
Datasheet42 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago

Inventory History

3 month trend:
+54.03%

Alternate Parts

Price @ 1000
$ 0.305
$ 0.494
$ 0.494
Stock
654,769
349,142
349,142
Authorized Distributors
11
8
8
Mount
Through Hole
-
-
Case/Package
TO-220
TO-220-3
TO-220-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
6 A
6 A
6 A
Transition Frequency
-
3 MHz
3 MHz
Collector Emitter Saturation Voltage
1.5 V
1.5 V
1.5 V
hFE Min
15
30
30
Power Dissipation
65 W
2 W
2 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics TIP41C.

Related Parts

Descriptions

Descriptions of STMicroelectronics TIP41C provided by its distributors.

100V 65W 6A 1.5V@6A,600mA NPN +150¡æ@(Tj) TO-220-3 Bipolar Transistors - BJT ROHS
TIP41C Series NPN 100 V 6 A Complementary Power Transistor - TO-220
In a Pack of 5, STMicroelectronics TIP41C NPN Transistor, 6 A, 100 V, 3-Pin TO-220
Trans GP BJT NPN 100V 6A 65000mW 3-Pin(3+Tab) TO-220AB Tube
Bipolar Transistors - BJT NPN Gen Pur Power
Power Bipolar, NPN, 4V, 600mA, TO-220, Tube
STMicroelectronics SCT
TRANSISTOR, NPN, 100V, 6A, TO-220; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: -; Power Dissipation Pd: 65W; DC Collector Current: 6A; DC Current Gain hFE: 75hFE; Transistor Cas

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP 41 C
  • TIP 41C
  • TIP41C.

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Weight453.59237 kg
Technical
Collector Base Voltage (VCBO)100 V
Collector Emitter Breakdown Voltage100 V
Collector Emitter Saturation Voltage1.5 V
Collector Emitter Voltage (VCEO)100 V
Current Rating6 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
hFE Min15
Max Collector Current6 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation65 W
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation65 W
Schedule B8541290080
Voltage Rating (DC)100 V
Dimensions
Height15.75 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TIP41C.

Newark
Datasheet12 pages18 years ago
STMicroelectronics
Datasheet12 pages18 years ago
Verical
Datasheet12 pages18 years ago
DigiKey
Datasheet10 pages19 years ago
Farnell
Datasheet9 pages18 years ago
Datasheet42 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant