onsemi TIP29AG

TIP Series 60 V 1 A NPN Complementary Silicon Plastic Power Transistor TO-220AB
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-3
Contact PlatingTin
Number of Pins3
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage60 V
Collector Emitter Saturation Voltage700 mV
Collector Emitter Voltage (VCEO)60 V
Current Rating1 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency3 MHz
Gain Bandwidth Product3 MHz
hFE Min40
Max Breakdown Voltage25 V
Max Collector Current1 A
Max Frequency3 MHz
Max Operating Temperature150 °C
Max Power Dissipation2 W
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation2 W
Schedule B8541290080
Transition Frequency3 MHz
Voltage Rating (DC)60 V

Documents

Download datasheets and manufacturer documentation for onsemi TIP29AG.

Upverter
Datasheet5 pages12 years ago
onsemi
Datasheet5 pages16 years ago
element14 APAC
Datasheet5 pages9 years ago
Datasheet5 pages10 years ago
TME
Datasheet5 pages9 years ago

Inventory History

3 month trend:
+33.61%

Alternate Parts

Price @ 1000
$ 0.408
$ 0.314
$ 0.314
Stock
303,134
208,283
208,283
Authorized Distributors
8
1
1
Mount
-
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220
TO-220
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
60 V
60 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
3 MHz
3 MHz
3 MHz
Collector Emitter Saturation Voltage
700 mV
700 mV
700 mV
hFE Min
40
15
15
Power Dissipation
2 W
2 W
2 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi TIP29AG.

Related Parts

Descriptions

Descriptions of onsemi TIP29AG provided by its distributors.

TIP Series 60 V 1 A NPN Complementary Silicon Plastic Power Transistor TO-220AB
Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
1.0 A, 60 V, NPN Power Bipolar Junction Transistor
Trans GP BJT NPN 60V 1A 2000mW 3-Pin(3+Tab) TO-220AB Tube
BIPOLAR Transistor, NPN, 60V TO-220; Tra
60V 30W 1A 15@1A4V 3MHz NPN 700mV@1A125mA -65¡Í~+150¡Í@(Tj) TO-220 Bipolar Transistors - BJT ROHS
1 A 60 V NPN Si POWER TRANSISTOR TO-220AB
Bipolar Transistor; Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:60V; Collector Emitter Saturation Voltage, Vce(sat):15V; Power Dissipation, Pd:30W; DC Current Gain Min (hfe):15; Package/Case:3-TO-220 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-220-3
Contact PlatingTin
Number of Pins3
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage60 V
Collector Emitter Saturation Voltage700 mV
Collector Emitter Voltage (VCEO)60 V
Current Rating1 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency3 MHz
Gain Bandwidth Product3 MHz
hFE Min40
Max Breakdown Voltage25 V
Max Collector Current1 A
Max Frequency3 MHz
Max Operating Temperature150 °C
Max Power Dissipation2 W
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation2 W
Schedule B8541290080
Transition Frequency3 MHz
Voltage Rating (DC)60 V

Documents

Download datasheets and manufacturer documentation for onsemi TIP29AG.

Upverter
Datasheet5 pages12 years ago
onsemi
Datasheet5 pages16 years ago
element14 APAC
Datasheet5 pages9 years ago
Datasheet5 pages10 years ago
TME
Datasheet5 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago