onsemi TIP29A

Transistor GP BJT NPN 60V 1A 3-Pin TO-220AB Bulk - Rail/Tube
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Weight1.214 g
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage60 V
Collector Emitter Saturation Voltage700 mV
Collector Emitter Voltage (VCEO)60 V
Current Rating1 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency3 MHz
Gain Bandwidth Product3 MHz
hFE Min15
Max Collector Current1 A
Max Frequency3 MHz
Max Operating Temperature150 °C
Max Power Dissipation2 W
Min Operating Temperature-65 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation2 W
Transition Frequency3 MHz
Voltage Rating (DC)100 V
Dimensions
Height6.35 mm
Length6.35 mm
Width4.83 mm

Documents

Download datasheets and manufacturer documentation for onsemi TIP29A.

Upverter
Datasheet5 pages12 years ago
Newark
Datasheet5 pages19 years ago
onsemi
Datasheet5 pages16 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page10 years ago
Technical Drawing1 page16 years ago
Jameco
Datasheet5 pages16 years ago
DigiKey
Datasheet4 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.314
$ 0.402
Stock
205,444
275,523
Authorized Distributors
1
8
Mount
Through Hole
-
Case/Package
TO-220
TO-220-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
1 A
1 A
Transition Frequency
3 MHz
3 MHz
Collector Emitter Saturation Voltage
700 mV
700 mV
hFE Min
15
40
Power Dissipation
2 W
2 W

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi TIP29A.

Related Parts

Descriptions

Descriptions of onsemi TIP29A provided by its distributors.

Transistor GP BJT NPN 60V 1A 3-Pin TO-220AB Bulk - Rail/Tube
TIP Series NPN 30 W 60 V 1 A Flange Mount Epitaxial Silicon Transistor- TO-220-3
TVS - Diodes Tape & Box (TB) DO-204AC, DO-15, Axial No Through Hole Zener General Purpose 1 (Unlimited) TVS DIODE 37VWM DO15
BJT, NPN, 60V, TO-220; Transistor Polari; BJT, NPN, 60V, TO-220; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:60V; Power Dissipation Pd:30W; DC Collector Current:1A; DC Current Gain hFE:75; No. of Pins:3; Leaded Process Compatible:Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Weight1.214 g
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage60 V
Collector Emitter Saturation Voltage700 mV
Collector Emitter Voltage (VCEO)60 V
Current Rating1 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency3 MHz
Gain Bandwidth Product3 MHz
hFE Min15
Max Collector Current1 A
Max Frequency3 MHz
Max Operating Temperature150 °C
Max Power Dissipation2 W
Min Operating Temperature-65 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation2 W
Transition Frequency3 MHz
Voltage Rating (DC)100 V
Dimensions
Height6.35 mm
Length6.35 mm
Width4.83 mm

Documents

Download datasheets and manufacturer documentation for onsemi TIP29A.

Upverter
Datasheet5 pages12 years ago
Newark
Datasheet5 pages19 years ago
onsemi
Datasheet5 pages16 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page10 years ago
Technical Drawing1 page16 years ago
Jameco
Datasheet5 pages16 years ago
DigiKey
Datasheet4 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago