Isocom TIL191

Transistor Output Optocoupler, 1, 5.3 Kv, 20 %, 50 Ma, Dip, 4 Rohs Compliant: Yes |Isocom TIL191
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Number of Pins4
Technical
Forward Current50 mA
Input Current20 mA
Isolation Voltage5.3 kV
Number of Channels1
Output Voltage35 V

Documents

Download datasheets and manufacturer documentation for Isocom TIL191.

element14 APAC
Datasheet3 pages15 years ago
Future Electronics
Datasheet3 pages0 years ago
Datasheet3 pages0 years ago

Inventory History

3 month trend:
-35.51%

Alternate Parts

Price @ 1000
$ 0.103
$ 0.105
$ 0.105
Stock
203,585
865,576
865,576
Authorized Distributors
8
8
8
Case/Package
DIP
PDIP
PDIP
Number of Pins
4
4
4
Number of Channels
1
1
1
Isolation Voltage
5.3 kV
5 kV
5 kV
Current Transfer Ratio
-
260 %
260 %
Rise Time
-
18 µs
18 µs
Fall Time
-
18 µs
18 µs
Output Voltage
35 V
-
-
Output Current
-
-
-
Forward Voltage
-
1.4 V
1.4 V
Forward Current
50 mA
50 mA
50 mA

Engineering Resources

View Evaluation kits and Reference designs for Isocom TIL191.

Related Parts

Descriptions

Descriptions of Isocom TIL191 provided by its distributors.

Transistor Output Optocoupler, 1, 5.3 Kv, 20 %, 50 Ma, Dip, 4 Rohs Compliant: Yes |Isocom TIL191
4 PIN TRANSISTOR OUTPUT, SINGLE OPTOCOUPLER, 225(mg)
OPTOCOUPLER, DIP-4, TR. O/P; No. of Channels: 1 Channel; Optocoupler Case Style: DIP; No. of Pins: 4Pins; Forward Current If Max: 50mA; Isolation Voltage: 5.3kV; CTR Min: 20%; Collector Emitter Voltage V(br)ceo: 35V; Product Range: TIL191(A)(X)(B), TIL192(A)(X)(B), TIL193(A)(X)(B), TIL191AX,TIL192AX, TIL191BX, TIL192BX, TIL193BX; SVHC: No SVHC (15-Jan-2019); Input Current: 20mA; No. of Channels: 1Channels; Operating Temperature Max: 100°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +100°C; Optocoupler Output Type: Phototransistor; Output Voltage: 35V

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • ISO
  • Isocom Components 2004 LTD
  • KINGB
  • ISOCOM LTD
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD

Technical Specifications

Physical
Case/PackageDIP
Number of Pins4
Technical
Forward Current50 mA
Input Current20 mA
Isolation Voltage5.3 kV
Number of Channels1
Output Voltage35 V

Documents

Download datasheets and manufacturer documentation for Isocom TIL191.

element14 APAC
Datasheet3 pages15 years ago
Future Electronics
Datasheet3 pages0 years ago
Datasheet3 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant