Lite-On LTV-817-B

TRANSISTOR OUTPUT OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 5000V Isolation
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins4
Technical
Collector Emitter Saturation Voltage200 mV
Collector Emitter Voltage (VCEO)35 V
Current Transfer Ratio260 %
Fall Time18 µs
Forward Current50 mA
Forward Voltage1.4 V
Isolation Voltage5 kV
Max Collector Current50 mA
Max Input Current50 mA
Max Operating Temperature100 °C
Max Output Voltage35 V
Max Power Dissipation200 mW
Min Operating Temperature-30 °C
Number of Channels1
Number of Elements1
Output Current per Channel50 mA
Power Dissipation200 mW
Reverse Breakdown Voltage6 V
Rise Time18 µs

Documents

Download datasheets and manufacturer documentation for Lite-On LTV-817-B.

TME
Datasheet17 pages10 years ago
_legacy Avnet
Datasheet15 pages14 years ago
Future Electronics
Datasheet0 pages0 years ago
LKR
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-70.21%

Engineering Resources

View Evaluation kits and Reference designs for Lite-On LTV-817-B.

Related Parts

Descriptions

Descriptions of Lite-On LTV-817-B provided by its distributors.

TRANSISTOR OUTPUT OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 5000V Isolation
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
35V 5000V 50mA 0.1V@1mA,20mA 1 6V 1.2V DC DIP-4 Optocouplers - Phototransistor Output ROHS
Transistor Output Optocouplers Optocoupler 50% 5kv 4Pin SMT

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • LTN
  • Lite-On Semiconductor
  • Lite-On Technology Corp
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITEO
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite On Tech
  • LITE-ON ELECTRO
  • LITEON (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTV-817 B
  • LTV-817B
  • LTV817-B
  • LTV817B
  • LTV817B.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins4
Technical
Collector Emitter Saturation Voltage200 mV
Collector Emitter Voltage (VCEO)35 V
Current Transfer Ratio260 %
Fall Time18 µs
Forward Current50 mA
Forward Voltage1.4 V
Isolation Voltage5 kV
Max Collector Current50 mA
Max Input Current50 mA
Max Operating Temperature100 °C
Max Output Voltage35 V
Max Power Dissipation200 mW
Min Operating Temperature-30 °C
Number of Channels1
Number of Elements1
Output Current per Channel50 mA
Power Dissipation200 mW
Reverse Breakdown Voltage6 V
Rise Time18 µs

Documents

Download datasheets and manufacturer documentation for Lite-On LTV-817-B.

TME
Datasheet17 pages10 years ago
_legacy Avnet
Datasheet15 pages14 years ago
Future Electronics
Datasheet0 pages0 years ago
LKR
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant