Texas Instruments THS6022IPWPR

250-mA Dual Differential DSL and PLC Line Driver 14-HTSSOP
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins14
Weight58.003124 mg
Technical
Bandwidth715 MHz
Common Mode Rejection Ratio62 dB
Gain Bandwidth Product210 MHz
Input Bias Current12 µA
Input Offset Voltage (Vos)5 mV
Max I/O Voltage4 mV
Max Operating Temperature70 °C
Max Power Dissipation3.3 W
Max Supply Voltage32 V
Min Operating Temperature0 °C
Min Supply Voltage9 V
Nominal Supply Current18 mA
Number of Channels2
PackagingTape & Reel (TR)
Power Supply Rejection Ratio (PSRR)68 dB
Settling Time70 ns
Slew Rate1900 V/µs
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments THS6022IPWPR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet41 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet41 pages16 years ago
Datasheet22 pages25 years ago
Sierra IC
Datasheet38 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.65
$ 4.786
$ 4.786
Stock
389,548
296,789
296,789
Authorized Distributors
2
5
5
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
1900 V/µs
1900 V/µs
1900 V/µs
Gain Bandwidth Product
210 MHz
210 MHz
210 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
68 dB
68 dB
68 dB
Common Mode Rejection Ratio
62 dB
62 dB
62 dB
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS6022IPWPR.

Related Parts

Descriptions

Descriptions of Texas Instruments THS6022IPWPR provided by its distributors.

250-mA Dual Differential DSL and PLC Line Driver 14-HTSSOP
EAR99 THS6022 Tape & Reel (TR) DSL interface transceiver 5mV 12muA 58.003124mg 70ns
High Speed Operational Amplifiers 250-mA Dual Diff Line Driver
ADSL Driver Dual 210MHz 14-Pin HTSSOP EP T/R
IC LINE DVR 250MA DUAL 14-HTSSOP
French Electronic Distributor since 1988
XDSL LINE DRIVER (REMOTE TERMINAL)
Operational Amplifier (Op-Amp) IC; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Termination Type:SMD; Package/Case:14-HTSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins14
Weight58.003124 mg
Technical
Bandwidth715 MHz
Common Mode Rejection Ratio62 dB
Gain Bandwidth Product210 MHz
Input Bias Current12 µA
Input Offset Voltage (Vos)5 mV
Max I/O Voltage4 mV
Max Operating Temperature70 °C
Max Power Dissipation3.3 W
Max Supply Voltage32 V
Min Operating Temperature0 °C
Min Supply Voltage9 V
Nominal Supply Current18 mA
Number of Channels2
PackagingTape & Reel (TR)
Power Supply Rejection Ratio (PSRR)68 dB
Settling Time70 ns
Slew Rate1900 V/µs
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments THS6022IPWPR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet41 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet41 pages16 years ago
Datasheet22 pages25 years ago
Sierra IC
Datasheet38 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago