Texas Instruments THS6022IPWP

250-MILLI AMP DUAL DIFFERENTIAL LINE DRIVER Line Driver, 2 Func, 2 Driver, BIPolar, PDSO14
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins14
Weight58.003124 mg
Technical
Bandwidth715 MHz
Common Mode Rejection Ratio62 dB
Dual Supply Voltage9 V
Gain Bandwidth Product210 MHz
Input Bias Current12 µA
Input Offset Voltage (Vos)5 mV
Max I/O Voltage4 mV
Max Operating Temperature70 °C
Max Power Dissipation3.3 W
Max Supply Voltage32 V
Min Operating Temperature0 °C
Min Supply Voltage9 V
Nominal Supply Current18 mA
Number of Channels2
Number of Drivers2
Output Voltage25.2 V
Power Supply Rejection Ratio (PSRR)68 dB
Schedule B8542390000
Settling Time70 ns
Slew Rate1900 V/µs
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments THS6022IPWP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet41 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet41 pages16 years ago
Datasheet22 pages25 years ago
element14 APAC
Datasheet44 pages8 years ago
Datasheet42 pages11 years ago
Datasheet44 pages9 years ago
iiiC
Datasheet41 pages11 years ago
DigiKey
Datasheet40 pages23 years ago
Sierra IC
Datasheet38 pages23 years ago

Inventory History

3 month trend:
+11.83%

Alternate Parts

Price @ 1000
$ 4.786
$ 3.65
$ 3.65
Stock
340,429
389,548
389,548
Authorized Distributors
5
2
2
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
1900 V/µs
1900 V/µs
1900 V/µs
Gain Bandwidth Product
210 MHz
210 MHz
210 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
68 dB
68 dB
68 dB
Common Mode Rejection Ratio
62 dB
62 dB
62 dB
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS6022IPWP.

Related Parts

Descriptions

Descriptions of Texas Instruments THS6022IPWP provided by its distributors.

250-MILLI AMP DUAL DIFFERENTIAL LINE DRIVER Line Driver, 2 Func, 2 Driver, BIPolar, PDSO14
250-mA Dual Differential DSL and PLC Line Driver 14-HTSSOP -40 to 85
DIFF LINE DRIVER, 6022, HTSSOP14; IC Interface Type:ADSL, HDSL, VDSL; No. of Drivers:2Drivers; Product Range:-; MSL:MSL 2 - 1 year; SVHC:No SVHC
DIFF LINE DRIVER, 6022, HTSSOP14; Type d'interface CI: ADSL, HDSL, VDSL; Nombre de drivers: 2Driver(s); Gamme de produit: -; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019); Nombre de broches: 14Broche(s); Racine de la référenc

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS6022IPWP .
  • THS6022IPWP.

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins14
Weight58.003124 mg
Technical
Bandwidth715 MHz
Common Mode Rejection Ratio62 dB
Dual Supply Voltage9 V
Gain Bandwidth Product210 MHz
Input Bias Current12 µA
Input Offset Voltage (Vos)5 mV
Max I/O Voltage4 mV
Max Operating Temperature70 °C
Max Power Dissipation3.3 W
Max Supply Voltage32 V
Min Operating Temperature0 °C
Min Supply Voltage9 V
Nominal Supply Current18 mA
Number of Channels2
Number of Drivers2
Output Voltage25.2 V
Power Supply Rejection Ratio (PSRR)68 dB
Schedule B8542390000
Settling Time70 ns
Slew Rate1900 V/µs
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments THS6022IPWP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet41 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet41 pages16 years ago
Datasheet22 pages25 years ago
element14 APAC
Datasheet44 pages8 years ago
Datasheet42 pages11 years ago
Datasheet44 pages9 years ago
iiiC
Datasheet41 pages11 years ago
DigiKey
Datasheet40 pages23 years ago
Sierra IC
Datasheet38 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago