Texas Instruments THS4513RGTTG4

Op Amp Single Wideband Amplifier ±2.5V/5V 16-Pin VQFN EP T/R
Production

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins16
Technical
-3db Bandwidth1.6 GHz
Bandwidth1.6 GHz
Common Mode Rejection Ratio90 dB
Gain Bandwidth Product2.8 GHz
Input Bias Current15.5 µA
Input Offset Voltage (Vos)4 mV
Max Dual Supply Voltage2.5 V
Max I/O Voltage4 mV
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current40.9 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current37.7 mA
Output Current96 mA
Output Current per Channel96 mA
PackagingTape and Reel
Power Dissipation2.3 W
Power Supply Rejection Ratio (PSRR)90 dB
Settling Time16 ns
Slew Rate5100 V/µs
Voltage Gain63 dB
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4513RGTTG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet41 pages10 years ago
Technical Drawing2 pages7 years ago
Datasheet41 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet40 pages13 years ago
Datasheet37 pages16 years ago
Datasheet28 pages20 years ago
iiiC
Datasheet40 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.97
$ 6.65
$ 6.65
Stock
60,719
312,943
312,943
Authorized Distributors
1
4
4
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
5100 V/µs
5100 V/µs
5100 V/µs
Gain Bandwidth Product
2.8 GHz
2.8 GHz
2.8 GHz
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
90 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
37.7 mA
37.7 mA
37.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4513RGTTG4.

Related Parts

Descriptions

Descriptions of Texas Instruments THS4513RGTTG4 provided by its distributors.

Op Amp Single Wideband Amplifier ±2.5V/5V 16-Pin VQFN EP T/R
1.6-GHz, min gain 1-V/V, low-noise, low distortion fully differential amplifier 16-VQFN -40 to 85
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Noise; Gain Bandwidth -3db:1.6GHz; Slew Rate:5100V/µs; Supply Voltage Min:3V; Supply Voltage Max:5.5V; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins16
Technical
-3db Bandwidth1.6 GHz
Bandwidth1.6 GHz
Common Mode Rejection Ratio90 dB
Gain Bandwidth Product2.8 GHz
Input Bias Current15.5 µA
Input Offset Voltage (Vos)4 mV
Max Dual Supply Voltage2.5 V
Max I/O Voltage4 mV
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current40.9 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current37.7 mA
Output Current96 mA
Output Current per Channel96 mA
PackagingTape and Reel
Power Dissipation2.3 W
Power Supply Rejection Ratio (PSRR)90 dB
Settling Time16 ns
Slew Rate5100 V/µs
Voltage Gain63 dB
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4513RGTTG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet41 pages10 years ago
Technical Drawing2 pages7 years ago
Datasheet41 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet40 pages13 years ago
Datasheet37 pages16 years ago
Datasheet28 pages20 years ago
iiiC
Datasheet40 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago