Texas Instruments THS4509RGTT

ROHS3Compliant EAR99 THS4509 Tape & Reel (TR) op amp amplifier circuit 3mm 8muA 2.5V 3000000kHz
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight24.097095 mg
Technical
-3db Bandwidth2 GHz
Ambient Temperature Range High85 °C
Bandwidth2 GHz
Common Mode Rejection Ratio90 dB
Dual Supply Voltage2.5 V
Gain Bandwidth Product3 GHz
Input Bias Current8 µA
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage2.625 V
Max Input Voltage-750 mV
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Power Dissipation2.3 W
Max Supply Voltage5.25 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current37.7 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current37.7 mA
Operating Supply Voltage5 V
Output Current per Channel96 mA
PackagingTape & Reel
Power Dissipation2.3 W
Power Supply Rejection Ratio (PSRR)90 dB
Resistance50 kΩ
Schedule B8542330000
Slew Rate6600 V/µs
Voltage Gain68 dB
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4509RGTT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages12 years ago
Datasheet42 pages13 years ago
Datasheet38 pages16 years ago
Datasheet28 pages20 years ago
element14 APAC
Datasheet42 pages10 years ago
Newark
Datasheet48 pages7 years ago
Datasheet37 pages17 years ago
Factory Futures
Datasheet42 pages11 years ago
SHENGYU ELECTRONICS
Datasheet49 pages1 year ago
iiiC
Datasheet42 pages11 years ago
Arrow Electronics
Datasheet42 pages12 years ago
Jameco
Datasheet40 pages16 years ago

Inventory History

3 month trend:
-3.93%

Alternate Parts

Price @ 1000
$ 5.953
$ 4.41
$ 4.41
Stock
366,632
607,468
607,468
Authorized Distributors
6
4
4
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
6600 V/µs
6600 V/µs
6600 V/µs
Gain Bandwidth Product
3 GHz
3 GHz
3 GHz
Input Offset Voltage (Vos)
1 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
90 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Operating Supply Current
37.7 mA
37.7 mA
37.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4509RGTT.

Related Parts

Descriptions

Descriptions of Texas Instruments THS4509RGTT provided by its distributors.

ROHS3Compliant EAR99 THS4509 Tape & Reel (TR) op amp amplifier circuit 3mm 8muA 2.5V 3000000kHz
1.9-GHz, Wideband, Low-Noise, Low-Distortion, Fully-Differential Amplifier 16-VQFN -40 to 85
Operational Amplifier, 1 Func, 4000uV Offset-Max, 275MHz Band Width, PQCC16
Differential Amplifiers Wideband Operational Amplifier
SP Amp DIFF AMP Single ±2.625V/5.25V 16-Pin VQFN EP T/R
Amp Diff Wideband, Smd, 4509, Qfn16; No. Of Amplifiers:1Amplifiers; Input Offset Voltage:4Mv; Gain Db Max:10Db; Bandwidth:2Ghz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Amplifier Case Style:Qfn; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS THS4509RGTT
AMP DIFF WIDEBAND, SMD, 4509, QFN16; Nombre d'amplificateurs: 1Amplificateur(s); Tension d'offset d'entrée: 4mV; Gain max.: 10dB; Bande passante: 2GHz; Température d'utilisation min: -40°C; Température de fonctionnement max..

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS4509RGTT .

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight24.097095 mg
Technical
-3db Bandwidth2 GHz
Ambient Temperature Range High85 °C
Bandwidth2 GHz
Common Mode Rejection Ratio90 dB
Dual Supply Voltage2.5 V
Gain Bandwidth Product3 GHz
Input Bias Current8 µA
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage2.625 V
Max Input Voltage-750 mV
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Power Dissipation2.3 W
Max Supply Voltage5.25 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current37.7 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current37.7 mA
Operating Supply Voltage5 V
Output Current per Channel96 mA
PackagingTape & Reel
Power Dissipation2.3 W
Power Supply Rejection Ratio (PSRR)90 dB
Resistance50 kΩ
Schedule B8542330000
Slew Rate6600 V/µs
Voltage Gain68 dB
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4509RGTT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages12 years ago
Datasheet42 pages13 years ago
Datasheet38 pages16 years ago
Datasheet28 pages20 years ago
element14 APAC
Datasheet42 pages10 years ago
Newark
Datasheet48 pages7 years ago
Datasheet37 pages17 years ago
Factory Futures
Datasheet42 pages11 years ago
SHENGYU ELECTRONICS
Datasheet49 pages1 year ago
iiiC
Datasheet42 pages11 years ago
Arrow Electronics
Datasheet42 pages12 years ago
Jameco
Datasheet40 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago