Vishay TH3D226K035C0300

Surface Mount Tantalum Capacitor, 22 uF, 35 V, ± 10%, -55 °C, 150 °C, 2917 [7343-31 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Weight295.005138 mg
Technical
Capacitance22 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)300 mΩ
FeaturesGeneral Purpose
Leakage Current7.7 µA
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
PolarityPolar
Ripple Current500 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage Rating35 V
Dimensions
Depth4.3 mm
Height3.1 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Vishay TH3D226K035C0300.

Future Electronics
Datasheet18 pages3 years ago

Inventory History

3 month trend:
-10.64%

Alternate Parts

Price @ 1000
$ 0.552
$ 0.601
$ 0.601
Stock
87,674
26,635
26,635
Authorized Distributors
12
5
5
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
-
-
-
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
300 mΩ
300 mΩ
300 mΩ
Leakage Current
7.7 µA
-
-
Dissipation Factor
6 %
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay TH3D226K035C0300.

Related Parts

Descriptions

Descriptions of Vishay TH3D226K035C0300 provided by its distributors.

Surface Mount Tantalum Capacitor, 22 uF, 35 V, ± 10%, -55 °C, 150 °C, 2917 [7343-31 Metric]
Cap Tant Solid 22uF 35V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.3 Ohm 150Ž Automotive T/R
CAP, 22UF, 35V, TANT, CASE D; Capacitance: 22µF; Voltage(DC): 35V; Capacitor Case / Package: 2917 ^7343 Metric]; Capacitance Tolerance: ± 10%; ESR: 0.3ohm; Manufacturer Size Code: D; Failure Rate: -; Ripple 14T7368
Capacitance uF = 22 / Rated Voltage DC V = 35 / Tolerance (±) % = 10 / Package Type = 2916 / Size Code = D / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 300 / Leakage Current nA = 500 / Ripple Current mA = 710 / Dissipation Factor % = 6 / Series = TH3 / Length mm = 7.3 / Width mm = 4.3 / Height mm = 2.8 / Packaging = Cut Tape / Automotive Qualification Standard = AEC-Q200

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Weight295.005138 mg
Technical
Capacitance22 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)300 mΩ
FeaturesGeneral Purpose
Leakage Current7.7 µA
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
PolarityPolar
Ripple Current500 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage Rating35 V
Dimensions
Depth4.3 mm
Height3.1 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Vishay TH3D226K035C0300.

Future Electronics
Datasheet18 pages3 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago