Sprague TH3D226K035D0300

Cap Tant Solid 22uF 35V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.3 Ohm 150°C T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
MountSurface Mount
Technical
Capacitance22 µF
ESR (Equivalent Series Resistance)300 mΩ
FeaturesGeneral Purpose
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Schedule B8532210050
Tolerance10 %
Voltage Rating35 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)3.0988 mm
Length7.2898 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Sprague TH3D226K035D0300.

Inventory History

3 month trend:
+20.28%

Alternate Parts

Price @ 1000
$ 0.601
$ 0.555
$ 0.688
$ 0.536
Stock
26,262
83,248
2,131
817
Authorized Distributors
5
12
3
3
Capacitance
22 µF
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
2917
Voltage Rating (DC)
-
-
-
-
Tolerance
10 %
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
300 mΩ
300 mΩ
600 mΩ
600 mΩ
Leakage Current
-
7.7 µA
-
-
Dissipation Factor
-
6 %
-
-

Engineering Resources

View Evaluation kits and Reference designs for Sprague TH3D226K035D0300.

Descriptions

Descriptions of Sprague TH3D226K035D0300 provided by its distributors.

Cap Tant Solid 22uF 35V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.3 Ohm 150°C T/R
CAP TANT 22PF 10% 35V SMD
OEMs, CMs ONLY (NO BROKERS)
22UF 35V 10% ESR 600 7343-31

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/Package2917
MountSurface Mount
Technical
Capacitance22 µF
ESR (Equivalent Series Resistance)300 mΩ
FeaturesGeneral Purpose
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Schedule B8532210050
Tolerance10 %
Voltage Rating35 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)3.0988 mm
Length7.2898 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Sprague TH3D226K035D0300.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago