Alpha Wire TFT25020 NA005

Fit Wire Management, TFT25020 Natural 100 Ft Standard Wall Teflon Tubing Removed 4/21/23
$ 209.9
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire TFT25020 NA005.

element14 APAC

Datasheet3 pages9 years ago

element14

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.88%

Supply Chain

Introduction Date2022-04-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Alpha WireTFT20022 NA005
Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural Spool
Alpha WireTFT20024 NA005
FIT WIRE MANAGEMENT, TFT20024 NATURAL 100 FT THIN WALL TEFLON TUBING Removed 4/21/23
Alpha WireTFT20020 NA005
Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural

Descriptions

Descriptions of Alpha Wire TFT25020 NA005 provided by its distributors.

FIT WIRE MANAGEMENT, TFT25020 NATURAL 100 FT STANDARD WALL TEFLON TUBING Removed 4/21/23
Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural
Sleeving; Body Material:PTFE; Inner Diameter:0.86mm; Color:Transparent; For Use With:High Temperature Component, Cable ;RoHS Compliant: Yes
TUBING, PTFE, 0.86MM, 30.5M; Sleeving / Tubing Type: Flexible; Sleeving Material: PTFE (Polytetrafluoroethylene); Sleeving Colour: Natural; Internal Diameter: 0.86mm; Length - Metric: 30.5m; Length - Imperial: 100ft; Product R

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • TFT-250-20 NA005
  • TFT-250-20NA005
  • TFT250-20 NA005
  • TFT250-20NA005
  • TFT25020-NA005
  • TFT25020NA005