Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire TFT20024 NA005

Fit Wire Management, TFT20024 Natural 100 Ft Thin Wall Teflon Tubing Removed 4/21/23
$ 112.055
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire TFT20024 NA005.

Newark

Datasheet3 pages9 years ago
Datasheet3 pages10 years ago

RS (Formerly Allied Electronics)

Factory Futures

Electro Sonic

element14

Inventory History

3 month trend:
-18.93%

Related Parts

Alpha WireTFT20022 NA005
Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural Spool
Alpha WireTFT20019 NA005
Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural
Alpha WireTFT20014 NA005
FIT WIRE MANAGEMENT, TFT20014 NATURAL 100 FT THIN WALL TEFLON TUBING Removed 4/21/23
Alpha WireTFT20030 NA005
Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural

Descriptions

Descriptions of Alpha Wire TFT20024 NA005 provided by its distributors.

FIT WIRE MANAGEMENT, TFT20024 NATURAL 100 FT THIN WALL TEFLON TUBING Removed 4/21/23
Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural Spool
Tubing & Sleeving - Non-shrink 24AWG NON-SHNK TUBE 100ft SPOOL NATURAL
Alpha Wire PTFE cable sleeve, primary color, 0.66mmdiameter, 30mlong
ALPHA THIN WALL TEFLON TUBING,TRANSPAR,100FT
CBL SLEEVE, FLEXIBLE, 30.5M LG, PTFE;
TUBING TEFLON .020" ID 100' CLR
Sleeving; Body Material:PTFE; Inner Diameter:0.66mm; Color:Transparent; For Use With:High Temperature Component, Cable; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • TFT20024 NA005.
  • TFT20024-NA005
  • TFT20024NA005