Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire TFT20022 NA005

Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural Spool
$ 131.33
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire TFT20022 NA005.

Electro Sonic

Datasheet3 pages6 years ago
Datasheet1 page17 years ago

Newark

RS (Formerly Allied Electronics)

element14

DigiKey

Inventory History

3 month trend:
+6.54%

Supply Chain

Introduction Date2015-07-23

Related Parts

Alpha WireTFT20024 NA005
FIT WIRE MANAGEMENT, TFT20024 NATURAL 100 FT THIN WALL TEFLON TUBING Removed 4/21/23
Alpha WireTFT20013 NA005
Tubing, 13AWG, PTFE, Natural, 0.072IN (Min.), 0.081IN (MaX.), 100FT | Alpha Wire TFT20013NA005
Alpha WireTFT20017 NA005
Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural
Alpha WireTFT20019 NA005
Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural
Alpha WireTFT20014 NA005
FIT WIRE MANAGEMENT, TFT20014 NATURAL 100 FT THIN WALL TEFLON TUBING Removed 4/21/23
Alpha WireTFT20030 NA005
Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural

Descriptions

Descriptions of Alpha Wire TFT20022 NA005 provided by its distributors.

Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural Spool
PTFE Thin Wall 0.026 Inside Diameter Tubing on 100 Foot Spool Put-Ups
Alpha Wire PTFE cable sleeve, primary color, 0.81mmdiameter, 30mlong
Cross Referenced to ALPHA WIRE CORP. - Part: ALPTFT200-22-NAT-100
FLEXIBLE SLEEVE, 0.81MM, NATURAL, 100FT; Available until stocks are exhausted Alternative available
ALPHA THIN WALL TEFLON TUBING,TRANSPAR,100FT
TUBING TEFLON .026" ID 100' CLR
Sleeving; Body Material:PTFE; Inner Diameter:0.813mm; Color:Transparent; For Use With:High Temperature Component, Cable; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • TFT20022 NA005.
  • TFT20022-NA005
  • TFT20022NA005