Texas Instruments TCAN1042HGDRQ1

Automotive Fault Protected CAN Transceiver with CAN Flexible Data-Rate 5Mbps 8-Pin SOIC T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8542390000
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TCAN1042HGDRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet32 pages8 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet48 pages1 year ago

Inventory History

3 month trend:
+29.27%

Alternate Parts

Price @ 1000
$ 0.918
$ 0.604
$ 0.604
Stock
641,010
862,071
862,071
Authorized Distributors
3
10
10
Case/Package
SOIC
SO
SO
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
CAN
CAN
Memory Size
-
-
-
Min Supply Voltage
-
2.95 V
2.95 V
Max Supply Voltage
-
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TCAN1042HGDRQ1.

Descriptions

Descriptions of Texas Instruments TCAN1042HGDRQ1 provided by its distributors.

Automotive Fault Protected CAN Transceiver with CAN Flexible Data-Rate 5Mbps 8-Pin SOIC T/R
e4 TCAN1042 Tape & Reel (TR) CANbus interface receiver 5V 110mA 1.75mm 5Mbps
CAN 5Mbps Power Down 5V Automotive 8-Pin SOIC T/R
IC REG LIN POS ADJ 200MA 5DSBGA
Ethernet Transceiver, 1-Trnsvr, PDSO8
5Mbps Transceiver SOP-8 CAN ICs ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8542390000
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TCAN1042HGDRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet32 pages8 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet48 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago