Texas Instruments TCAN1042DRQ1

Automotive fault-protected CAN transceiver with flexible data-rate 8-SOIC -55 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Ambient Temperature Range High125 °C
InterfaceCAN
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Schedule B8542390000
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TCAN1042DRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet32 pages8 years ago
Technical Drawing2 pages12 years ago

Inventory History

3 month trend:
+119%

Alternate Parts

Price @ 1000
$ 0.918
$ 0.604
$ 0.604
Stock
1,112,003
862,071
862,071
Authorized Distributors
3
10
10
Case/Package
SOIC
SO
SO
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
CAN
CAN
CAN
Number of Drivers
-
-
-
Number of Receivers
-
1
1
Data Rate
-
5 Mbps
5 Mbps
Min Supply Voltage
4.5 V
2.95 V
2.95 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TCAN1042DRQ1.

Descriptions

Descriptions of Texas Instruments TCAN1042DRQ1 provided by its distributors.

Automotive fault-protected CAN transceiver with flexible data-rate 8-SOIC -55 to 125
IC TRANSCEIVER 1/1 8SOIC / Automotive Fault Protected CAN Transceiver with CAN FD
e4 TCAN1042 Tape & Reel (TR) CANbus interface driver 5V 110mA 1.75mm 5Mbps

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Ambient Temperature Range High125 °C
InterfaceCAN
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Schedule B8542390000
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TCAN1042DRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet32 pages8 years ago
Technical Drawing2 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago