ROHM TCA1D105M8R

Cap Tant Solid 1uF 20V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 125C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Technical
Capacitance1 µF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Tolerance20 %
Voltage20 V
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Depth1.6 mm
Height1.6 mm
Height - Seated (Max)1.8034 mm
Length3.2004 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for ROHM TCA1D105M8R.

Factory Futures
Datasheet8 pages12 years ago
_legacy Avnet
Datasheet12 pages15 years ago
Future Electronics
Datasheet8 pages11 years ago
Datasheet1 page16 years ago
DigiKey
Datasheet14 pages19 years ago

Alternate Parts

Price @ 1000
$ 0.286
$ 0.08
$ 0.08
Stock
99,010
121,858
121,858
Authorized Distributors
3
13
13
Capacitance
1 µF
1 µF
1 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
9 Ω
9 Ω
Leakage Current
-
500 nA
500 nA
Dissipation Factor
-
4 %
4 %

Engineering Resources

View Evaluation kits and Reference designs for ROHM TCA1D105M8R.

Related Parts

Descriptions

Descriptions of ROHM TCA1D105M8R provided by its distributors.

Cap Tant Solid 1uF 20V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 125C T/R
TC Series 1 uF ±20 % 20 V Surface Mount Tantalum Chip Capacitor
1μF Molded Tantalum Capacitors 20V 1206 (3216 Metric)
CAP TANTALUM 1UF 20V 20% 1206 SMD
1206 (3216Metric) TC 20V 1muF ±20% 0.126Lx0.063W 3.20mmx1.60mm
Product Description Demo for Development.

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Technical
Capacitance1 µF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Tolerance20 %
Voltage20 V
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Depth1.6 mm
Height1.6 mm
Height - Seated (Max)1.8034 mm
Length3.2004 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for ROHM TCA1D105M8R.

Factory Futures
Datasheet8 pages12 years ago
_legacy Avnet
Datasheet12 pages15 years ago
Future Electronics
Datasheet8 pages11 years ago
Datasheet1 page16 years ago
DigiKey
Datasheet14 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant