Microchip TC648VOA

PWM Fan Motor Speed Controller 8-Pin SOIC N Tube | Microchip Technology Inc. TC648VOA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Max Duty Cycle100 %
Max Operating Temperature85 °C
Max Supply Current1 mA
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current1 mA
Number of Channels1
Number of Outputs1
Output Current5 mA
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Microchip TC648VOA.

Electro Sonic
Datasheet28 pages11 years ago
Microchip
Datasheet28 pages21 years ago

Inventory History

3 month trend:
-1.72%

Alternate Parts

Price @ 1000
$ 1.413
$ 1.511
$ 1.511
Stock
772,615
326,071
326,071
Authorized Distributors
10
8
8
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
1
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC648VOA.

Related Parts

Descriptions

Descriptions of Microchip TC648VOA provided by its distributors.

PWM Fan Motor Speed Controller 8-Pin SOIC N Tube | Microchip Technology Inc. TC648VOA
TC648 Series 5.5 V PWM Fan Speed Controller w/ Fault Detection - SOIC-8
Ic Fan Speed Ctrl, Dc Brushless, 5Ma, Soic8; Motor Type:Dc Brushless; No. Of Outputs:1Outputs; Output Current:5Ma; Output Voltage:-; Driver Case Style:Soic; No. Of Pins:8Pins; Supply Voltage Min:3V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip TC648VOA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Max Duty Cycle100 %
Max Operating Temperature85 °C
Max Supply Current1 mA
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current1 mA
Number of Channels1
Number of Outputs1
Output Current5 mA
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Microchip TC648VOA.

Electro Sonic
Datasheet28 pages11 years ago
Microchip
Datasheet28 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements