Microchip TC646BEOA

TC646 Series 5.5 V PWM Fan Speed Controller w/ Fault Detection - SOIC-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Frequency30 Hz
Input Current200 µA
Max Duty Cycle100 %
Max Operating Temperature85 °C
Max Supply Current400 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Input Voltage5.5 V
Nominal Supply Current400 µA
Number of Channels1
Number of Outputs1
Output Current5 mA
Output Voltage4.4 V
PackagingBulk
Schedule B8542390000
Dimensions
Height1.55 mm
Length5 mm
Width3.99 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC646BEOA.

element14 APAC
Datasheet36 pages20 years ago
Microchip
Datasheet36 pages11 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Datasheet30 pages11 years ago

Inventory History

3 month trend:
-7.92%

Alternate Parts

Price @ 1000
$ 1.37
$ 1.411
$ 1.411
Stock
311,968
84,173
84,173
Authorized Distributors
13
9
9
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC646BEOA.

Related Parts

Descriptions

Descriptions of Microchip TC646BEOA provided by its distributors.

TC646 Series 5.5 V PWM Fan Speed Controller w/ Fault Detection - SOIC-8
Tube TC646 Fan Controller Matte Tin (Sn) motor driver 4.4V 200muA 3.99mm -40C~85C TA
Microchip TC646BEOA, PWM Controller 34 Hz, 3 - 5.5 V, 8-Pin SOIC | Microchip Technology Inc. TC646BEOA
MICROCHIP - TC646BEOA - PWM, FAN SPEED CNTRL, SD, 8-SOIC
Soic Pwm Fan Speed Controller With Fan Restart, Auto-Shutdown And Fault Detection Rohs Compliant: Yes
Fan Manager, 3.0 to 5.5V, SOIC-8, RoHS
Microchip SCT
SOIC-8_150mil Motor Driver ICs ROHS
Controllers - PWM Fan w/Rstrt Shtdn & Flt
PWM, FAN SPEED CNTRL, SD, 8-SOIC; Motor Type: PWM; No. of Outputs: 1Outputs; Output Current: 5mA; Output Voltage: 4.4V; Driver Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Operating Tem
French Electronic Distributor since 1988
Brushless DC Motor Controller, PDSO8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC646BEOA.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Frequency30 Hz
Input Current200 µA
Max Duty Cycle100 %
Max Operating Temperature85 °C
Max Supply Current400 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Input Voltage5.5 V
Nominal Supply Current400 µA
Number of Channels1
Number of Outputs1
Output Current5 mA
Output Voltage4.4 V
PackagingBulk
Schedule B8542390000
Dimensions
Height1.55 mm
Length5 mm
Width3.99 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC646BEOA.

element14 APAC
Datasheet36 pages20 years ago
Microchip
Datasheet36 pages11 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Datasheet30 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements