Cornell Dubilier TC499

Cap Aluminum Lytic 300uF 150V -10% to 75% (25.4 X 53.975mm) Axial 0.24 Ohm 1687mA 1000h 85°C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier TC499.

IHS

Datasheet3 pages12 years ago

Farnell

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-06-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXUVZ2C331MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 160V 330muF ±20% 0.709Dia 18.00mm
NichiconUVY2C331MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
PanasonicEEU-ED2C331
Aluminum Electrolytic Capacitor, 330 uF, 160 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
PanasonicEEU-EB2C331
Cap Aluminum 330uF 160V 20% (18 X 31.5mm) Radial 7.5mm 1690mA 5000h 105°C Bulk
Cornell DubilierSLP331M160A1P3
Cap Aluminum Lytic 330uF 160V 20% (22 X 25mm) Snap-In 10mm 0.603 Ohm 1200mA 3000h 105C
United Chemi-ConEKXG161ELL331MMN3S
Cap Aluminum Lytic 330uF 160V 20% (18 X 31.5mm) Radial 7.5mm 1390mA 10000h 105°C Bulk

Descriptions

Descriptions of Cornell Dubilier TC499 provided by its distributors.

Cap Aluminum Lytic 300uF 150V -10% to 75% (25.4 X 53.975mm) Axial 0.24 Ohm 1687mA 1000h 85°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 150V, 75% +Tol, 10% -Tol, 300uF, Through Hole Mount
CAPACITOR, ALUMINUM ELCTROLYTIC, 150V, 300UF
Aluminum Electrolytic Capacitor; Capacitor Type:General Purpose; Capacitance:300µF; Voltage Rating:150V; Capacitor Dielectric Type:Aluminum Electrolytic; Termination Type:Axial Leaded; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: No
CAPACITOR ALUM ELEC 300UF, 150V, +50%, -; CAPACITOR ALUM ELEC 300UF, 150V, AXIAL; Capacitance:300µF; Capacitance Tolerance:+50%, -10%; Voltage Rating:150V; ESR:0.24ohm; Life Time @ Temperature:1000 hours @ 85°C; Height:53.98mm; Diameter:25.4mm

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor