Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UVY2C331MHD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
$ 1.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVY2C331MHD.

IHS

Datasheet5 pages4 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
Restocked

CAD Models

Download Nichicon UVY2C331MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.405
$ 2.002
Stock
44,228
11,996
Authorized Distributors
4
4
Capacitance
330 µF
330 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
160 V
160 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
2000 hours
Ripple Current
570 mA
705 mA
Height - Seated (Max)
37.4904 mm
37.0078 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NichiconUVZ2D331MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 200V 330muF ±20% 0.787Dia 20.00mm
NichiconUVY2D331MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 200V 330muF ±20% 0.709Dia 18.00mm
NichiconUPZ2D331MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPZ 200V 330muF ±20% 0.630Dia 16.00mm
PanasonicEEU-ED2D331
Aluminum Electrolytic Capacitor, 330 uF, 200 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
PanasonicEEU-EE2D331
Aluminum Electrolytic Capacitor, 330 uF, 200 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
PanasonicECA-2CHG331
Aluminum Electrolytic Capacitor, 330 uF, 160 V, ± 20%, 2000 hours @ 105°C, Radial Leaded

Descriptions

Descriptions of Nichicon UVY2C331MHD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cap Aluminum Lytic 330uF 160V 20% (18 X 35.5mm) Radial 7.5mm 570mA 1000h 105C Bulk
Miniature Sized, Wide Temperature Range Lead Type, 330 μ F, 160 V, RoHS
Nichicon SCT
Plugin Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 330UF 20% 160V RADIAL
Radial/ Bulk; |Nichicon UVY2C331MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL