Microchip TC4428VOA713

Tape & Reel (TR) TC4428 Low-Side 2006 gate driver 30ns -40C~150C TJ 1.5A 1.5A 470mW
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Core ArchitecturePIC
Data Bus Width8 b
Fall Time30 ns
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Power Dissipation470 mW
Max Supply Current4.5 mA
Max Supply Voltage18 V
Memory Size2 kB
Memory TypeEPROM
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current4.5 mA
Number of Drivers2
Number of Outputs2
Number of Programmable I/O20
Number of Timers/Counters1
PackagingTape & Reel (TR)
Power Dissipation470 mW
Propagation Delay50 ns
RAM Size72 B
Rise Time30 ns
Turn-On Delay Time50 ns
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip TC4428VOA713.

Microchip
Datasheet20 pages18 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet0 pages0 years ago
Mouser
Datasheet20 pages19 years ago
Datasheet20 pages11 years ago

Inventory History

3 month trend:
-25.26%

Alternate Parts

Price @ 1000
$ 0.989
$ 1.12
$ 1.12
Stock
188,266
1,249,406
1,249,406
Authorized Distributors
7
13
13
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
1.5 A
1.5 A
1.5 A
Rise Time
30 ns
30 ns
30 ns
Fall Time
30 ns
30 ns
30 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
470 mW
470 mW
470 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC4428VOA713.

Related Parts

Descriptions

Descriptions of Microchip TC4428VOA713 provided by its distributors.

Tape & Reel (TR) TC4428 Low-Side 2006 gate driver 30ns -40C~150C TJ 1.5A 1.5A 470mW
Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC
Ic,dual Mosfet Driver,cmos,sop,8Pin,plastic Rohs Compliant: Yes |Microchip TC4428VOA713
MOSFET DRVR 1.5A 2-OUT Lo Side Inv/Non-Inv 8-Pin SOIC N T/R - Tape and Reel

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Core ArchitecturePIC
Data Bus Width8 b
Fall Time30 ns
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Power Dissipation470 mW
Max Supply Current4.5 mA
Max Supply Voltage18 V
Memory Size2 kB
Memory TypeEPROM
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current4.5 mA
Number of Drivers2
Number of Outputs2
Number of Programmable I/O20
Number of Timers/Counters1
PackagingTape & Reel (TR)
Power Dissipation470 mW
Propagation Delay50 ns
RAM Size72 B
Rise Time30 ns
Turn-On Delay Time50 ns
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip TC4428VOA713.

Microchip
Datasheet20 pages18 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet0 pages0 years ago
Mouser
Datasheet20 pages19 years ago
Datasheet20 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements