Microchip TC4428AEOA713

Tape & Reel (TR) TC4428A Low-Side 2003 gate driver 25ns -40C~150C TJ 1.5A 1.5A 470mW
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Channel TypeIndependent
Fall Time25 ns
Max Operating Temperature85 °C
Max Output Current1.5 A
Max Power Dissipation470 mW
Max Supply Current2 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current1 mA
Number of Drivers2
Number of Outputs2
Output Current1.5 A
PackagingTape and Reel
Power Dissipation470 mW
Propagation Delay35 ns
Rise Time25 ns
Schedule B8541290080
Turn-On Delay Time35 ns

Documents

Download datasheets and manufacturer documentation for Microchip TC4428AEOA713.

Electro Sonic
Datasheet18 pages18 years ago
Microchip
Datasheet20 pages18 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Datasheet20 pages11 years ago
Future Electronics
Datasheet20 pages11 years ago
DigiKey
Datasheet18 pages19 years ago
Mouser
Datasheet20 pages19 years ago
iiiC
Datasheet18 pages0 years ago

Inventory History

3 month trend:
-2.03%

Alternate Parts

Price @ 1000
$ 0.932
$ 1.12
$ 1.12
Stock
824,546
1,255,683
1,255,683
Authorized Distributors
11
13
13
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
Independent
-
-
Number of Drivers
2
2
2
Max Output Current
1.5 A
1.5 A
1.5 A
Rise Time
25 ns
30 ns
30 ns
Fall Time
25 ns
30 ns
30 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
470 mW
470 mW
470 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC4428AEOA713.

Related Parts

Descriptions

Descriptions of Microchip TC4428AEOA713 provided by its distributors.

Tape & Reel (TR) TC4428A Low-Side 2003 gate driver 25ns -40C~150C TJ 1.5A 1.5A 470mW
IC MOSFET DVR 1.5A DUAL HS 8SOIC / Driver 1.5A 2-OUT Low Side Inv/Non-Inv Automotive 8-Pin SOIC N T/R
Ic,dual Mosfet Driver,cmos,sop,8Pin,plastic Rohs Compliant: Yes |Microchip TC4428AEOA713
TC4428 Series 1.5 A 18 Vmax 7 Ohm Dual Complimentary MOSFET Driver - SOIC-8
MOSFET DRIVER, LOW SIDE, 1.5A, NSOIC; Driver Configuration: Low Side; Peak Output Current: 1.5A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: NSOIC; No. of Pins: 8Pins; Input Delay: 30ns; Output Delay: 3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Channel TypeIndependent
Fall Time25 ns
Max Operating Temperature85 °C
Max Output Current1.5 A
Max Power Dissipation470 mW
Max Supply Current2 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current1 mA
Number of Drivers2
Number of Outputs2
Output Current1.5 A
PackagingTape and Reel
Power Dissipation470 mW
Propagation Delay35 ns
Rise Time25 ns
Schedule B8541290080
Turn-On Delay Time35 ns

Documents

Download datasheets and manufacturer documentation for Microchip TC4428AEOA713.

Electro Sonic
Datasheet18 pages18 years ago
Microchip
Datasheet20 pages18 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Datasheet20 pages11 years ago
Future Electronics
Datasheet20 pages11 years ago
DigiKey
Datasheet18 pages19 years ago
Mouser
Datasheet20 pages19 years ago
iiiC
Datasheet18 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements