Microchip TC4427EOA713

Tape & Reel (TR) TC4427 Low-Side 2003 gate driver 30ns -40C~150C TJ 1.5A 1.5A 470mW
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Channel TypeIndependent
Fall Time30 ns
Max Operating Temperature85 °C
Max Output Current1.5 A
Max Power Dissipation470 mW
Max Supply Current4.5 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current4.5 mA
Number of Drivers2
Number of Outputs2
Operating Supply Voltage15 V
Output Current1.5 A
PackagingTape and Reel
Power Dissipation470 mW
Propagation Delay50 ns
Rise Time30 ns
Schedule B8542390000
Turn-On Delay Time50 ns

Documents

Download datasheets and manufacturer documentation for Microchip TC4427EOA713.

Electro Sonic
Datasheet20 pages18 years ago
Microchip
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Mouser
Datasheet20 pages19 years ago
iiiC
Datasheet20 pages0 years ago

Inventory History

3 month trend:
-21.70%

Alternate Parts

Price @ 1000
$ 0.941
$ 1.04
$ 1.04
Stock
890,587
810,202
810,202
Authorized Distributors
12
14
14
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
Independent
-
-
Number of Drivers
2
2
2
Max Output Current
1.5 A
1.5 A
1.5 A
Rise Time
30 ns
35 ns
35 ns
Fall Time
30 ns
35 ns
35 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
470 mW
470 mW
470 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC4427EOA713.

Related Parts

Descriptions

Descriptions of Microchip TC4427EOA713 provided by its distributors.

Tape & Reel (TR) TC4427 Low-Side 2003 gate driver 30ns -40C~150C TJ 1.5A 1.5A 470mW
Ic,dual Mosfet Driver,cmos,sop,8Pin,plastic Rohs Compliant: Yes |Microchip TC4427EOA713
TC4427 Series 1.5 A 18 Vmax Dual Low Side Non-Inverting MOSFET Driver - SOIC-8
1.5A Dual MOSFET Drvr8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. TC4427EOA713
MOSFET DRIVER, -40 TO 85DEG C; Driver Configuration: Low Side; Peak Output Current: 1.5A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 20ns; Output Delay: 40ns; Ope

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Channel TypeIndependent
Fall Time30 ns
Max Operating Temperature85 °C
Max Output Current1.5 A
Max Power Dissipation470 mW
Max Supply Current4.5 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current4.5 mA
Number of Drivers2
Number of Outputs2
Operating Supply Voltage15 V
Output Current1.5 A
PackagingTape and Reel
Power Dissipation470 mW
Propagation Delay50 ns
Rise Time30 ns
Schedule B8542390000
Turn-On Delay Time50 ns

Documents

Download datasheets and manufacturer documentation for Microchip TC4427EOA713.

Electro Sonic
Datasheet20 pages18 years ago
Microchip
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Mouser
Datasheet20 pages19 years ago
iiiC
Datasheet20 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements