Microchip TC4428AEOA

Tube TC4428A Low-Side 2002 gate driver 35ns -40C~150C TJ 1.5A 1.5A 470mW
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Fall Time35 ns
Max Operating Temperature85 °C
Max Output Current1.5 A
Max Power Dissipation470 mW
Max Supply Current2 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current4.5 mA
Number of Drivers2
Number of Outputs2
PackagingBulk
Power Dissipation470 mW
Propagation Delay35 ns
Rise Time35 ns
Schedule B8541290080
Turn-On Delay Time35 ns
Dimensions
Height1.55 mm
Length5 mm
Width3.99 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC4428AEOA.

Electro Sonic
Datasheet18 pages18 years ago
Augswan
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Datasheet20 pages11 years ago
Future Electronics
Datasheet20 pages11 years ago
Microchip
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+22.49%

Alternate Parts

Price @ 1000
$ 1.19
$ 1.12
$ 1.12
Stock
1,068,177
1,255,728
1,255,728
Authorized Distributors
12
13
13
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
1.5 A
1.5 A
1.5 A
Rise Time
35 ns
30 ns
30 ns
Fall Time
35 ns
30 ns
30 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
470 mW
470 mW
470 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC4428AEOA.

Related Parts

Descriptions

Descriptions of Microchip TC4428AEOA provided by its distributors.

Tube TC4428A Low-Side 2002 gate driver 35ns -40C~150C TJ 1.5A 1.5A 470mW
MOSFET DRVR 1.5A 2-OUT Lo Side Inv/Non-Inv 8-Pin SOIC N Tube - Rail/Tube
TC4428 Series 1.5 A 18 Vmax 7 Ohm Dual Complimentary MOSFET Driver - SOIC-8
Power MOSFET Driver Low Side, 1.5A, 18V, SOIC-8, RoHS
Microchip SCT
MICROCHIP - TC4428AEOA - MOSFET DRIVER, LOW-SIDE, SOIC-8
Low Side MOSFET 1.5A 4.5V~18V 1.5A SOP-8 Gate Drive ICs ROHS
Microchip TC4428AEOA, Dual MOSFET Power Driver, 1.5A, 4.5 to 18 V, 8-Pin SOIC | Microchip Technology Inc. TC4428AEOA
Buffer/Inverter Based MOSFET Driver, 1.5A, PDSO8
DRIVER, MOSFET DUAL, 4428, SOIC8
1.5A Dual MOSFET Drvr, td Match
IC MOSFET DVR 1.5A DUAL HS 8SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC4428AEOA.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Fall Time35 ns
Max Operating Temperature85 °C
Max Output Current1.5 A
Max Power Dissipation470 mW
Max Supply Current2 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current4.5 mA
Number of Drivers2
Number of Outputs2
PackagingBulk
Power Dissipation470 mW
Propagation Delay35 ns
Rise Time35 ns
Schedule B8541290080
Turn-On Delay Time35 ns
Dimensions
Height1.55 mm
Length5 mm
Width3.99 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC4428AEOA.

Electro Sonic
Datasheet18 pages18 years ago
Augswan
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Datasheet20 pages11 years ago
Future Electronics
Datasheet20 pages11 years ago
Microchip
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements