Microchip TC4426ACOA

Tube TC4426A Low-Side 2002 gate driver 35ns 0C~150C TJ 1.5A 1.5A 470mW
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Fall Time35 ns
Input Bias Current10 µA
Max Operating Temperature70 °C
Max Output Current1.5 A
Max Power Dissipation470 mW
Max Supply Current2 mA
Max Supply Voltage18 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current4.5 mA
Number of Channels2
Number of Drivers2
Number of Outputs2
Operating Supply Voltage15 V
Output Current1.5 A
Output Voltage17.975 V
PackagingBulk
Power Dissipation470 mW
Propagation Delay35 ns
Resistance12 Ω
Rise Time35 ns
Schedule B8542390000
Turn-On Delay Time35 ns
Dimensions
Height1.4986 mm
Length4.8768 mm
Width3.9116 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC4426ACOA.

Electro Sonic
Datasheet18 pages18 years ago
Augswan
Datasheet0 pages0 years ago
Datasheet20 pages11 years ago
element14
Datasheet18 pages20 years ago
TME
Datasheet86 pages3 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
iiiC
Datasheet35 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet22 pages17 years ago
Datasheet20 pages17 years ago
DigiKey
Datasheet18 pages19 years ago
Mouser
Datasheet20 pages19 years ago
Microchip
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-15.12%

Alternate Parts

Price @ 1000
$ 1.185
$ 1.2
$ 1.2
Stock
929,598
1,081,426
1,081,426
Authorized Distributors
11
11
11
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
1.5 A
1.5 A
1.5 A
Rise Time
35 ns
30 ns
30 ns
Fall Time
35 ns
30 ns
30 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
470 mW
470 mW
470 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC4426ACOA.

Related Parts

Descriptions

Descriptions of Microchip TC4426ACOA provided by its distributors.

Tube TC4426A Low-Side 2002 gate driver 35ns 0C~150C TJ 1.5A 1.5A 470mW
Driver 1.5A 2-OUT Low Side Inv Automotive 8-Pin SOIC N Tube
TC4426 Series 1.5 A 18 Vmax 7 Ohm Dual Inverting MOSFET Driver - SOIC-8
DRIVER, MOSFET, DUAL 1.5A, SOIC8; Driver Configuration: Low Side; Peak Output Current: 1.5A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 30ns; Output Delay: 30ns;
Type = Low Side / Outputs = 2 / Configuration = Non-Inverting / Rise Time ns = 27 / Fall Time ns = 27 / Output Current A = 1.5 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 18 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC4426ACOA.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Fall Time35 ns
Input Bias Current10 µA
Max Operating Temperature70 °C
Max Output Current1.5 A
Max Power Dissipation470 mW
Max Supply Current2 mA
Max Supply Voltage18 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current4.5 mA
Number of Channels2
Number of Drivers2
Number of Outputs2
Operating Supply Voltage15 V
Output Current1.5 A
Output Voltage17.975 V
PackagingBulk
Power Dissipation470 mW
Propagation Delay35 ns
Resistance12 Ω
Rise Time35 ns
Schedule B8542390000
Turn-On Delay Time35 ns
Dimensions
Height1.4986 mm
Length4.8768 mm
Width3.9116 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC4426ACOA.

Electro Sonic
Datasheet18 pages18 years ago
Augswan
Datasheet0 pages0 years ago
Datasheet20 pages11 years ago
element14
Datasheet18 pages20 years ago
TME
Datasheet86 pages3 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
iiiC
Datasheet35 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet22 pages17 years ago
Datasheet20 pages17 years ago
DigiKey
Datasheet18 pages19 years ago
Mouser
Datasheet20 pages19 years ago
Microchip
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements