Microchip TC4427AVOA713

MOSFET DRVR 1.5A 2-OUT Lo Side Non-Inv 8-Pin SOIC N T/R - Tape and Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Fall Time35 ns
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Power Dissipation470 mW
Max Supply Current2 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current4.5 mA
Number of Drivers2
Number of Outputs2
PackagingCut Tape
Power Dissipation470 mW
Propagation Delay35 ns
Rise Time35 ns
Schedule B8542390000
Turn-On Delay Time35 ns

Documents

Download datasheets and manufacturer documentation for Microchip TC4427AVOA713.

Electro Sonic
Datasheet18 pages18 years ago
Augswan
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Datasheet20 pages11 years ago
DigiKey
Datasheet18 pages19 years ago
Mouser
Datasheet20 pages19 years ago
Microchip
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+207%

Alternate Parts

Price @ 1000
$ 0.976
$ 1.04
$ 1.04
Stock
2,326,036
810,202
810,202
Authorized Distributors
12
14
14
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Max Output Current
1.5 A
1.5 A
1.5 A
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC4427AVOA713.

Related Parts

Descriptions

Descriptions of Microchip TC4427AVOA713 provided by its distributors.

MOSFET DRVR 1.5A 2-OUT Lo Side Non-Inv 8-Pin SOIC N T/R - Tape and Reel
Tape & Reel (TR) TC4427A Low-Side 2006 gate driver 35ns -40C~125C TA 1.5A 1.5A 470mW
1.5A Dual MOSFET Drvr, td Match8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. TC4427AVOA713
Power MOSFET Driver Low Side, 1.5A, 18V, SOIC-8, RoHS
Microchip SCT
Low Side MOSFET 1.5A 4.5V~18V 1.5A SOP-8 Gate Drive ICs ROHS
1.5A Dual MOSFET Drvr td Match
IC MOSFET DVR 1.5A DUAL HS 8SOIC
MOSFET DRIVER, LOW SIDE, SOIC-8; Driver Configuration: Low Side; Peak Output Current: 1.5A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 30ns; Output Delay: 30ns; O
Buffer/Inverter Based MOSFET Driver, 1.5A, PDSO8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC4427AVOA713.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Fall Time35 ns
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Power Dissipation470 mW
Max Supply Current2 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current4.5 mA
Number of Drivers2
Number of Outputs2
PackagingCut Tape
Power Dissipation470 mW
Propagation Delay35 ns
Rise Time35 ns
Schedule B8542390000
Turn-On Delay Time35 ns

Documents

Download datasheets and manufacturer documentation for Microchip TC4427AVOA713.

Electro Sonic
Datasheet18 pages18 years ago
Augswan
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Datasheet20 pages11 years ago
DigiKey
Datasheet18 pages19 years ago
Mouser
Datasheet20 pages19 years ago
Microchip
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements