Microchip TC1232COA

Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 8-Pin SOIC N Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Max Operating Temperature70 °C
Max Supply Current200 µA
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4 V
Nominal Supply Current200 µA
Number of Elements1
Number of Voltages Monitored1
Operating Supply Current200 µA
Operating Supply Voltage5 V
Overvoltage Threshold4.49 V
PackagingBulk
Quiescent Current50 µA
ResetActive High/Active Low
Reset Timeout250 ms
Schedule B8542390000
Threshold Voltage4.37 V
TypeSimple Reset/Power-On Reset
Undervoltage Threshold4.25 V
Watchdog TimerYes
Dimensions
Height1.42 mm
Length4.9 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC1232COA.

Microchip
Datasheet0 pages0 years ago
TME
Datasheet20 pages18 years ago
Future Electronics
Datasheet20 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages18 years ago

Inventory History

3 month trend:
-44.24%

Alternate Parts

Price @ 1000
$ 1.335
$ 1.35
$ 1.35
Stock
797,126
778,140
778,140
Authorized Distributors
13
13
13
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
250 ms
250 ms
250 ms
Undervoltage Threshold
4.25 V
4.25 V
4.25 V
Overvoltage Threshold
4.49 V
4.49 V
4.49 V
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC1232COA.

Related Parts

Descriptions

Descriptions of Microchip TC1232COA provided by its distributors.

Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 8-Pin SOIC N Tube
TC1232 Series 4.37 V 250 ms Fully Integrated Processor Supervisor - SOIC-8
Microchip TC1232COA, Processor Supervisor 4.5 to 4.75V, WDT, Reset Input,8-Pin SOIC | Microchip Technology Inc. TC1232COA
MICROPROCESSOR MONITOR, SMD, 1232; Threshold Voltage: 4.37V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 4V; Supply Voltage Max: 5.5V; Reset Type: Active-High, Active-Low; Digital IC Case: SOIC; No. of Pins: 8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC1232COA.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Max Operating Temperature70 °C
Max Supply Current200 µA
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4 V
Nominal Supply Current200 µA
Number of Elements1
Number of Voltages Monitored1
Operating Supply Current200 µA
Operating Supply Voltage5 V
Overvoltage Threshold4.49 V
PackagingBulk
Quiescent Current50 µA
ResetActive High/Active Low
Reset Timeout250 ms
Schedule B8542390000
Threshold Voltage4.37 V
TypeSimple Reset/Power-On Reset
Undervoltage Threshold4.25 V
Watchdog TimerYes
Dimensions
Height1.42 mm
Length4.9 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC1232COA.

Microchip
Datasheet0 pages0 years ago
TME
Datasheet20 pages18 years ago
Future Electronics
Datasheet20 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements