Microchip TC1232EOA

Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 8-Pin SOIC N Tube
$ 1.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1232EOA.

TME

Datasheet20 pages21 years ago

Newark

RS (Formerly Allied Electronics)

Mouser

iiiC

Inventory History

3 month trend:
+6.75%

CAD Models

Download Microchip TC1232EOA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.328
$ 1.35
$ 1.35
Stock
858,930
320,829
320,829
Authorized Distributors
6
6
6
Case/Package
SOIC
-
-
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
250 ms
250 ms
250 ms
Undervoltage Threshold
4.25 V
4.25 V
4.25 V
Overvoltage Threshold
4.49 V
4.49 V
4.49 V
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 8 hours ago)

Related Parts

MicrochipTC1232COA
Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 8-Pin SOIC N Tube
Analog DevicesADM1232ARNZ-REEL
Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain/Push-Pull 8-Pin SOIC N T/R
Analog DevicesADM1232ARN
Processor Supervisor 4.62V/4.37V 4.5V/4.75V Automotive 8-Pin SOIC
Analog DevicesADM1232ARNZ
ANALOG DEVICES ADM1232ARNZ Supervisor, Active-High, Active-Low Reset, 4.5V-5.5Vin, SOIC-8
MicrochipMIC1832MY
3.3V Voltage Supervisor with Manual Reset, Watchdog TImer and Dual Reset Outputs
Voltage Supervisor, Watchdog Timer, Manual Reset, 3.3 V, with Active High and Low Resets

Descriptions

Descriptions of Microchip TC1232EOA provided by its distributors.

Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 8-Pin SOIC N Tube
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +4.37V, +4.62V, PDSO8
MICROCHIP TC1232EOA, PROCESSOR SUPERVISOR 4.5 TO 4.75V, WDT, RESET INPUT,8-PIN SOIC
Microchip Voltage monitoring chip, 8needle, Manual reset function, maximum monitoring4.49V
TC1232 Series 4.37 V 250 ms Fully Integrated Processor Supervisor - SOIC-8
Microprocessor Monitor, Active-High, Active-Low Reset, 4.5V-5.5Vin, SOIC-8
MICROPROCESSOR MONITOR, SMD, 1232; Threshold Voltage: 4.37V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Reset Type: Active-High, Active-Low; Digital IC Case: SOIC; No. of Pins

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC1232-E/OA
  • TC1232EOA.