KYOCERA AVX TAZF475K025CRSB0824

Cap Tant Solid 4.7uF 25V F CASE 10% (5.59 X 3.43 X 1.78mm) SMD (0.1%FR) T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageF
Weight125 mg
Technical
Capacitance4.7 µF
ESR (Equivalent Series Resistance)2.5 Ω
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Tolerance10 %
Voltage Rating (DC)25 V
Dimensions
Depth3.43 mm
Height1.78 mm
Length5.59 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAZF475K025CRSB0824.

Datasheet14 pages8 years ago

Alternate Parts

Price @ 1000
$ 9.669
$ 19.37
$ 19.37
Stock
914
133
133
Authorized Distributors
0
4
4
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
-
Surface Mount
Surface Mount
Case/Package
F
2214
2214
Voltage Rating (DC)
25 V
-
-
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.5 Ω
2.5 Ω
2.5 Ω
Leakage Current
-
-
-
Dissipation Factor
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TAZF475K025CRSB0824.

Descriptions

Descriptions of KYOCERA AVX TAZF475K025CRSB0824 provided by its distributors.

Cap Tant Solid 4.7uF 25V F CASE 10% (5.59 X 3.43 X 1.78mm) SMD (0.1%FR) T/R
Capacitor,4.7Uf,25Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TAZF475K025CRSB0824

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/PackageF
Weight125 mg
Technical
Capacitance4.7 µF
ESR (Equivalent Series Resistance)2.5 Ω
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Tolerance10 %
Voltage Rating (DC)25 V
Dimensions
Depth3.43 mm
Height1.78 mm
Length5.59 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAZF475K025CRSB0824.

Datasheet14 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago