Texas Instruments TAS5613ADKD

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 300W Class-D 44-Pin HSSOP EP Tube
Production

Technical Specifications

Physical
Case/PackageSOP
Number of Pins44
Technical
Max Operating Temperature70 °C
Max Output Power300 W
Max Power Dissipation1.8 W
Max Supply Voltage38 V
Min Operating Temperature0 °C
Min Supply Voltage18 V
Nominal Supply Current20 mA
Operating Supply Voltage36 V
Output Power300 W
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current12.5 mA
Supply TypeTriple
Dimensions
Height3.6 mm
Length15.9 mm
Thickness3.5 mm
Width11 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5613ADKD.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages8 years ago
Datasheet33 pages9 years ago
Datasheet33 pages12 years ago

Alternate Parts

Price @ 1000
$ 10.71
$ 10.71
Stock
71,590
291,377
291,377
Authorized Distributors
0
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
44
44
44
Number of Channels
-
-
-
Output Power
300 W
150 W
150 W
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
18 V
-
-
Max Supply Voltage
38 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5613ADKD.

Related Parts

Descriptions

Descriptions of Texas Instruments TAS5613ADKD provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 300W Class-D 44-Pin HSSOP EP Tube
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 44-HSSOP
150-W stereo, 300-W mono, 18- to 38-V supply, analog input Class-D audio amplifier 44-HSSOP 0 to 70
8542.33.00.01 TAS5613 Tube Depop Differential Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 10.8V 3.5mm 300W x 1 @ 2Ohm; 200W x 2 @ 3Ohm 20mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOP
Number of Pins44
Technical
Max Operating Temperature70 °C
Max Output Power300 W
Max Power Dissipation1.8 W
Max Supply Voltage38 V
Min Operating Temperature0 °C
Min Supply Voltage18 V
Nominal Supply Current20 mA
Operating Supply Voltage36 V
Output Power300 W
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current12.5 mA
Supply TypeTriple
Dimensions
Height3.6 mm
Length15.9 mm
Thickness3.5 mm
Width11 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5613ADKD.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages8 years ago
Datasheet33 pages9 years ago
Datasheet33 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago