Texas Instruments TAS5630BDKD

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 480W Class-D 44-Pin HSSOP EP Tube
Production

Technical Specifications

Physical
Case/PackageSOP
Number of Pins44
Technical
Max Operating Temperature70 °C
Max Output Power480 W
Max Power Dissipation2.7 W
Min Operating Temperature0 °C
Nominal Supply Current22.5 mA
Operating Supply Voltage52.5 V
Output Power300 W
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current13.3 mA
Voltage Gain23 dB
Dimensions
Height3.6 mm
Length15.9 mm
Thickness3.5 mm
Width11 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5630BDKD.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages8 years ago
Datasheet38 pages9 years ago
Datasheet35 pages12 years ago
Factory Futures
Datasheet36 pages11 years ago
SHENGYU ELECTRONICS
Datasheet39 pages1 year ago

Alternate Parts

Price @ 1000
$ 17.32
Stock
187,078
55,220
Authorized Distributors
0
1
Case/Package
SOP
-
Number of Pins
44
44
Number of Channels
-
2
Output Power
300 W
600 W
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5630BDKD.

Related Parts

Descriptions

Descriptions of Texas Instruments TAS5630BDKD provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 480W Class-D 44-Pin HSSOP EP Tube
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 44-HSSOP
300-W stereo, 400-W mono, 25- to 52.5-V supply, analog input Class-D audio amplifier 44-HSSOP 0 to 70

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOP
Number of Pins44
Technical
Max Operating Temperature70 °C
Max Output Power480 W
Max Power Dissipation2.7 W
Min Operating Temperature0 °C
Nominal Supply Current22.5 mA
Operating Supply Voltage52.5 V
Output Power300 W
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current13.3 mA
Voltage Gain23 dB
Dimensions
Height3.6 mm
Length15.9 mm
Thickness3.5 mm
Width11 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5630BDKD.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages8 years ago
Datasheet38 pages9 years ago
Datasheet35 pages12 years ago
Factory Futures
Datasheet36 pages11 years ago
SHENGYU ELECTRONICS
Datasheet39 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago