KYOCERA AVX TAP106K020SRW

Cap Tant Solid 10uF 20V 10% (5.5 X 9mm) Radial 2.5mm 2.9 Ohm 125°C T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDipped
MountThrough Hole
Number of Pins2
Technical
Capacitance10 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)2.9 Ω
FeaturesGeneral Purpose
Leakage Current1.6 µA
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Schedule B8532210040
TerminationRadial
Tolerance10 %
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Diameter5.5 mm
Height9 mm
Height - Seated (Max)8.9916 mm
Lead Diameter500 µm
Lead Pitch2.5 mm
Length9 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP106K020SRW.

element14 APAC
Datasheet4 pages8 years ago
Newark
Datasheet16 pages12 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Future Electronics
Datasheet7 pages14 years ago
Datasheet10 pages12 years ago
Datasheet7 pages12 years ago
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet17 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Farnell
Datasheet4 pages9 years ago
_legacy Avnet
Datasheet7 pages14 years ago
DigiKey
Datasheet7 pages16 years ago
Jameco
Datasheet8 pages16 years ago

Inventory History

3 month trend:
-82.85%

Alternate Parts

Price @ 1000
$ 0.25
$ 0.386
$ 0.386
Stock
74,995
17,088
17,088
Authorized Distributors
9
12
12
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.9 Ω
2.9 Ω
2.9 Ω
Leakage Current
1.6 µA
1.6 µA
1.6 µA
Dissipation Factor
8 %
8 %
8 %

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TAP106K020SRW.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TAP106K020SRW provided by its distributors.

Cap Tant Solid 10uF 20V 10% (5.5 X 9mm) Radial 2.5mm 2.9 Ohm 125°C T/R
TAP Series 10uF ±10% 20 V Radial Solid Resin Dipped Tantalum Capacitor
Capacitor 10 uF 20 Volt 10% 5.5x9mm Radial 2.5mm 1% Tape and Reel
TANTALUM CAPACITOR, 10UF, 20V, 2.9 OHM,

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/PackageDipped
MountThrough Hole
Number of Pins2
Technical
Capacitance10 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)2.9 Ω
FeaturesGeneral Purpose
Leakage Current1.6 µA
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Schedule B8532210040
TerminationRadial
Tolerance10 %
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Diameter5.5 mm
Height9 mm
Height - Seated (Max)8.9916 mm
Lead Diameter500 µm
Lead Pitch2.5 mm
Length9 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP106K020SRW.

element14 APAC
Datasheet4 pages8 years ago
Newark
Datasheet16 pages12 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Future Electronics
Datasheet7 pages14 years ago
Datasheet10 pages12 years ago
Datasheet7 pages12 years ago
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet17 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Farnell
Datasheet4 pages9 years ago
_legacy Avnet
Datasheet7 pages14 years ago
DigiKey
Datasheet7 pages16 years ago
Jameco
Datasheet8 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago