KYOCERA AVX TAP106K016SCS

Cap Tant Solid 10uF 16V 10% (5 X 9mm) Radial 2.5mm 3.2 Ohm 125°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDipped
Dielectric MaterialTantalum
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance10 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)3.2 Ω
FeaturesGeneral Purpose
Leakage Current1.2 µA
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
TerminationRadial
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter5 mm
Height9 mm
Height - Seated (Max)8.9916 mm
Lead Diameter500 µm
Lead Pitch2.5 mm
Length9 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP106K016SCS.

Farnell
Datasheet16 pages12 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Future Electronics
Datasheet7 pages14 years ago
Datasheet10 pages12 years ago
Datasheet7 pages12 years ago
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet17 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
element14 APAC
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
Amar Radio Corporation
Datasheet5 pages2 years ago
_legacy Avnet
Datasheet7 pages14 years ago
TME
Datasheet5 pages2 years ago
Newark
Datasheet3 pages10 years ago
Datasheet7 pages17 years ago
Jameco
Datasheet8 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages18 years ago
DigiKey
Datasheet7 pages21 years ago

Inventory History

3 month trend:
-9.20%

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TAP106K016SCS.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TAP106K016SCS provided by its distributors.

Cap Tant Solid 10uF 16V 10% (5 X 9mm) Radial 2.5mm 3.2 Ohm 125°C Bulk
TAP Series 10uF ±10% 16 V Radial Solid Resin Dipped Tantalum Capacitor
TANTALUM,RADIAL,10UF,16V,10%, 85C,CAPACITOR,-55C to +85C,STR
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Capacitor, Tantalum, 10 uF, 16 V @ 85 C, 20 V @ 85 C, +/- 10, D, Radial Leaded | AVX TAP106K016SCS
Tantalum Capacitor, 10Uf, 16V, 3.2 Ohm, 0.1, Radial; Capacitance:10Μf; Voltage(Dc):16V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Lead Spacing:2.5Mm; Esr:3.2Ohm; Failure Rate:-; Ripple Current:-; Product Diameter:5Mm Rohs Compliant: Yes |Kyocera Avx TAP106K016SCS.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAP106K016SCS.

Technical Specifications

Physical
Case/PackageDipped
Dielectric MaterialTantalum
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance10 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)3.2 Ω
FeaturesGeneral Purpose
Leakage Current1.2 µA
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
TerminationRadial
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter5 mm
Height9 mm
Height - Seated (Max)8.9916 mm
Lead Diameter500 µm
Lead Pitch2.5 mm
Length9 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP106K016SCS.

Farnell
Datasheet16 pages12 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Future Electronics
Datasheet7 pages14 years ago
Datasheet10 pages12 years ago
Datasheet7 pages12 years ago
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet17 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
element14 APAC
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
Amar Radio Corporation
Datasheet5 pages2 years ago
_legacy Avnet
Datasheet7 pages14 years ago
TME
Datasheet5 pages2 years ago
Newark
Datasheet3 pages10 years ago
Datasheet7 pages17 years ago
Jameco
Datasheet8 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages18 years ago
DigiKey
Datasheet7 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago