KYOCERA AVX TAJB475K020RNJ

Cap Tant Solid 4.7uF 20V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3 Ohm 125C T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3528
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance4.7 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)3 Ω
FeaturesGeneral Purpose
Leakage Current900 nA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
PolarityPolar
Ripple Current168 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage20 V
Voltage Rating20 V
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Depth2.8 mm
Height1.9 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJB475K020RNJ.

Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Future Electronics
Datasheet5 pages12 years ago
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Newark
Datasheet5 pages14 years ago
Farnell
Datasheet7 pages8 years ago
Datasheet4 pages18 years ago
Datasheet6 pages23 years ago
element14 APAC
Datasheet13 pages2 years ago
AVX
Datasheet7 pages8 years ago
TME
Datasheet13 pages2 years ago
Datasheet4 pages16 years ago
Upverter
Technical Drawing286 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages7 years ago
Datasheet8 pages11 years ago
Datasheet5 pages12 years ago
Garrett
Datasheet2 pages14 years ago
Datasheet2 pages17 years ago
Sierra IC
Datasheet4 pages20 years ago

Inventory History

3 month trend:
+21.18%

Alternate Parts

Price @ 1000
$ 0.082
$ 0.359
$ 0.359
Stock
926,651
109,350
109,350
Authorized Distributors
18
12
12
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
3 Ω
750 mΩ
750 mΩ
Leakage Current
900 nA
900 nA
900 nA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TAJB475K020RNJ.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TAJB475K020RNJ provided by its distributors.

Cap Tant Solid 4.7uF 20V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3 Ohm 125C T/R
Tantalum capacitor; 4.7uF; 20V; ±10%; SMD; case: B;; operating temperature: -55°C ~125°C
STANDARD AND LOW PROFILE TANTALUM CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1210
TAJ Series 4.7 uF ±10 % 20V Surface Mount Standard Tantalum Chip Capacitor
4.7µF Surface Mount 1210 (3528 Metric) Package Tantalum Capacitors
Capacitor, Tantalum, 4.7 uF, 20 V, 26 V, +/-10%, B, 3 Ohms (Max.) @ 100 kHz | AVX TAJB475K020RNJ

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJB475K020RNJ.

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3528
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance4.7 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)3 Ω
FeaturesGeneral Purpose
Leakage Current900 nA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
PolarityPolar
Ripple Current168 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage20 V
Voltage Rating20 V
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Depth2.8 mm
Height1.9 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJB475K020RNJ.

Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Future Electronics
Datasheet5 pages12 years ago
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Newark
Datasheet5 pages14 years ago
Farnell
Datasheet7 pages8 years ago
Datasheet4 pages18 years ago
Datasheet6 pages23 years ago
element14 APAC
Datasheet13 pages2 years ago
AVX
Datasheet7 pages8 years ago
TME
Datasheet13 pages2 years ago
Datasheet4 pages16 years ago
Upverter
Technical Drawing286 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages7 years ago
Datasheet8 pages11 years ago
Datasheet5 pages12 years ago
Garrett
Datasheet2 pages14 years ago
Datasheet2 pages17 years ago
Sierra IC
Datasheet4 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago