AVX TAJB475M025RNJ

Cap Tant Solid 4.7uF 25V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 1.5 Ohm 125AHAŽ T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3528
MountSurface Mount
Number of Pins2
Technical
Capacitance4.7 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1.5 Ω
FeaturesGeneral Purpose
Leakage Current1.2 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
PolarityPolar
Ripple Current238 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth2.8 mm
Height2.1 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for AVX TAJB475M025RNJ.

Future Electronics
Datasheet7 pages8 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Farnell
Datasheet12 pages6 years ago
Datasheet12 pages9 years ago
Newark
Datasheet7 pages7 years ago
Datasheet5 pages12 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Amar Radio Corporation
Datasheet13 pages2 years ago
Upverter
Technical Drawing286 pages3 years ago
iiiC
Datasheet5 pages11 years ago
DigiKey
Datasheet4 pages16 years ago

Inventory History

3 month trend:
-20.55%

Alternate Parts

Price @ 1000
$ 0.193
$ 0.197
$ 0.197
Stock
178,957
235,303
235,303
Authorized Distributors
15
13
13
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Surface Mount
-
-
Case/Package
1210
SMD/SMT
SMD/SMT
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.5 Ω
2.8 Ω
2.8 Ω
Leakage Current
1.2 µA
-
-
Dissipation Factor
6 %
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX TAJB475M025RNJ.

Related Parts

Descriptions

Descriptions of AVX TAJB475M025RNJ provided by its distributors.

Cap Tant Solid 4.7uF 25V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 1.5 Ohm 125AHAŽ T/R
Surface Mount Tantalum Capacitor, 4.7 uF, 25 V, ± 20%, -55 °C, 125 °C, 1210 [3528-21 Metric]
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1210
CAP, 4.7µF, 25V, 20%; Capacitance: 4.7µF; Voltage Rating: 25V; Tantalum Capacitor Case: 1411 [3528 Metric]; Product Range: TAJ Series; Capacitance Tolerance: ± 20%; Operating Temperature Min: -55°C; Operating Temperature Max: 1

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJB475M025RNJ.

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3528
MountSurface Mount
Number of Pins2
Technical
Capacitance4.7 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1.5 Ω
FeaturesGeneral Purpose
Leakage Current1.2 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
PolarityPolar
Ripple Current238 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth2.8 mm
Height2.1 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for AVX TAJB475M025RNJ.

Future Electronics
Datasheet7 pages8 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Farnell
Datasheet12 pages6 years ago
Datasheet12 pages9 years ago
Newark
Datasheet7 pages7 years ago
Datasheet5 pages12 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Amar Radio Corporation
Datasheet13 pages2 years ago
Upverter
Technical Drawing286 pages3 years ago
iiiC
Datasheet5 pages11 years ago
DigiKey
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement14 pages19 years ago
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago